TE Connectivity - Circular Metric Connectors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4171310504-001 TTI: T4171310504-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING FEM,D,4P,0.2M WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | |||||
Mfr: T4140L12031-000 TTI: T4140L12031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,MALE L,2P+PE,SOLDER PCB | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Solder | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | Each | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | A Coded | Inserts | M12 | Reel | 454952 | |||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | X Coded | Inserts | M12 | Reel | 474771 | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4.8 A | Inserts | M12 | Reel | 225254 | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Solder | B Coded | 5 A | 500 V | Connectors | Straight | M12 | Tray | |||||
Mfr: T4111002031-000 TTI: T4111002031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,3P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4113002031-000 TTI: T4113002031-000 TE Connectivity / AMP Availability: 0In StockCircular Metric Connectors M12,MALE,RA,A CODE, 3P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4171110005-002 TTI: T4171110005-002 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 REAR MOUNTING FML A 5P 0.5M WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4140L12051-000 TTI: T4140L12051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,MALE L,4P+PE,SOLDER PCB | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | Each | ||||
Mfr: T4144015051-000 TTI: T4144015051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A M PNL REAR A CODE 4P PCBSTD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Right Angle | Tray | |||||
0In Stock | Circular Metric Connectors | 2 Contact | M24 | Connectors | Straight | Bulk | ||||||||||
Mfr: T4072014041-001 TTI: T4072014041-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 MLE PNL FRONT 4POS STR WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4133012081-000 TTI: T4133012081-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold Wire 8P Frnt MNT Female | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 4.8 A | IP67 | Inserts | M8 | Reel | 224151 | |||||
Mfr: T4113001041-000 TTI: T4113001041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,A CODE, 4P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4032014041-000 TTI: T4032014041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 MLE PNL FRONT 4POS STR | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4073014041-001 TTI: T4073014041-001 TE Connectivity Circular Metric Connectors M8 FMLE PNL FRONT 4POS STR WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4132012081-000 TTI: T4132012081-000 TE Connectivity Circular Metric Connectors M12 A-code Sold Wire 8P Frnt MNT Male | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: T4130012121-000 TTI: T4130012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold Wire 12P Rear MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: 2-2172091-2 TTI: 2-2172091-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FMLE PNLREAR 3POS PCBSTAND RASHLD | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | IP67 | Connectors | Right Angle | M12 | Tray | ||||
Mfr: T4141L12031-000 TTI: T4141L12031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,FMLE L,2P+PE,SOLDER PCB | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Through Hole | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | Each | ||||
Mfr: T4143012081-000 TTI: T4143012081-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 8P Front MNT FEM | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 | Each | |||
0In Stock | Circular Metric Connectors | A Coded | Inserts | M12 | Each | 454950 | ||||||||||
Mfr: T4142012051-000 TTI: T4142012051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING MALE,A CODE,5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each |