TE Connectivity - Circular Metric Connectors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4113011051-000 TTI: T4113011051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 M 5P GOLD A_CODE RA SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4113402041-000 TTI: T4113402041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,B CODE, 4P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: 1-2314103-2 TTI: 1-2314103-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 CRIMP CONTACT SKT 1MM AU 0.8AWG22 | 0In Stock | Circular Metric Connectors | 1 Contact | M12 | Crimp | A Coded | 4 A | 50 VDC | Contacts | Each | ||||||
Mfr: T4113501051-000 TTI: T4113501051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,D CODE, 5P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | D Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4133012051-000 TTI: T4133012051-000 TE Connectivity Circular Metric Connectors M12,FRONT MOUNT,FEM A,5P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Straight | Each | ||||
Mfr: T4171310004-001 TTI: T4171310004-001 TE Connectivity Circular Metric Connectors M12,FRONT MOUNTING FEM,A,4P,0.2M WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | |||||
Mfr: T4111012031-000 TTI: T4111012031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 M 3P GOLD A_CODE S SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: 6-2271116-2 TTI: 6-2271116-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 FEMALE A CODE 12P PG9 (AU) | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP67 | Contacts | Straight | M12 | Each | |||
Mfr: 3-2172091-2 TTI: 3-2172091-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FMLE PNLREAR 4POS PCBSTAND RASHLD | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | IP67 | Connectors | Right Angle | M12 | Tray | ||||
Mfr: T4131012031-000 TTI: T4131012031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,FEM A,3P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | M12 | Each | |||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4.8 A | IP67 | Inserts | M12 | Each | 235165 | |||||
Mfr: T4141012121-000 TTI: T4141012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Female | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: T4132012121-000 TTI: T4132012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold Wire 12P Front MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: T4140412051-000 TTI: T4140412051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 REAR MOUNTING MALE B CODE 5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4113502041-000 TTI: T4113502041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,D CODE, 4P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
Mfr: T4141L12041-000 TTI: T4141L12041-000 TE Connectivity / AMP Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,FMLE L,3P+PE,SOLDER PCB | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | Each | ||||
Mfr: T4112011041-000 TTI: T4112011041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 4P GOLD A_CODE RA SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | |||
0In Stock | Circular Metric Connectors | M12 | Inserts | M12 | Reel | 225457 | ||||||||||
Mfr: T4130012081-000 TTI: T4130012081-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold Wire 8P Rear MNT Male | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | |||
Mfr: T4140L12041-000 TTI: T4140L12041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,MALE L,3P+PE,SOLDER PCB | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | Each | ||||
0In Stock | Circular Metric Connectors | Reel | 474665 | |||||||||||||
Mfr: 1-2314103-1 TTI: 1-2314103-1 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 CRIMP CONTACT SKT 1MM AU 0.8AWG20 | 0In Stock | Circular Metric Connectors | 1 Contact | M12 | Crimp | A Coded | 4 A | 50 VDC | Contacts | Each | ||||||
Mfr: 6-2271129-2 TTI: 6-2271129-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 FML A CODE R/A 12P PG9 SHIELD(AU) | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | A Coded | 2 A | 30 V | IP67 | M12 | Each | ||||||
Mfr: T4111001031-000 TTI: T4111001031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,3P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | |||
Mfr: T4113002041-000 TTI: T4113002041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,A CODE, 4P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each |