QUICKON PLUSCON - Phoenix Contact - Circular Metric Connectors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | A Coded | 1.75 A | 30 VAC, 30 VDC | IP67 | Each | SACC-M12MS-8Q_SH SACCM12MS8QSH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | Spring Cage | IP65 | M12 A-code | SACB-6Q/4P-L-SC SACB6Q4PLSC | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | Spring Cage | 120 V | IP65 | M12 A-code | Bulk | SACB-4Q/4P-SC SACB4Q4PSC | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | Pluggable Screw | 10 A | 30 V | IP65 | M12 A-code | SACB-_8/4-L-C_QO-0,34 SACB84LCQO034 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | Pluggable Screw | 10 A | 48 V | IP65 | M12 A-code | SACB-_6/4-C_QO-0,34 SACB64CQO034 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | Pluggable Screw | 10 A | 48 V | IP65 | M12 A-code | SACB-_8/4-C_QO-0,34 SACB84CQO034 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | Pluggable Screw | 10 A | 48 V | IP65 | M12 A-code | SACB-_4/4-C_QO-0,34 SACB44CQO034 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | Pluggable Screw | 10 A | 30 V | IP65 | M12 A-code | SACB-_6/4-L-C_QO-0,34 SACB64LCQO034 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | Spring Cage | 120 V | IP65 | M12 A-code | SACB-6Q/4P-SC SACB6Q4PSC | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | Spring Cage | IP65 | M12 A-code | SACB-4Q/4P-L-SC SACB4Q4PLSC | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | Spring Cage | IP65 | M12 A-code | SACB-8Q/4P-L-SC_NPN SACB8Q4PLSCNPN | ||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Pluggable Screw | 4 A | 30 V | IP65 | M12 A-code | SACB-_4/3-L-C_QO-0,34 SACB43LCQO034 | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Pluggable Screw | 4 A | 30 V | IP65 | M12 A-code | SACB-_6/3-L-C_QO-0,34 SACB63LCQO034 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | Spring Cage | IP65 | M12 A-code | SACB-6Q/4P-L-SC_NPN SACB6Q4PLSCNPN | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | Pluggable Screw | 10 A | 30 V | IP65 | M12 A-code | SACB-_4/4-L-C_QO-0,34 SACB44LCQO034 |