Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12MS-12CON-L180_THR SACCCIM12MS12CONL180THR | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-M12FS-8CON-M16 SACCDSIM12FS8CONM16 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | L Coded | 16 A | 63 VDC | IP67 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FSD-4CON-L180/SH_GN SACCDSIFSD4CONL180SHGN | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Housings | Straight | Each | ||||||||||
0In Stock | Circular Metric Connectors | 3 Signal + PE | IDC | 20 A | 690 V, 1 kV | IP69X | Connectors | Straight | QPD | Each | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-M12FSD-4CON-M16 SACCDSIM12FSD4CONM16 | ||||
0In Stock | Circular Metric Connectors | M12 | Accessories | Shielding Nut | Each | SACC-M12-KD-NUT-SH SACCM12KDNUTSH | ||||||||||
0In Stock | Circular Metric Connectors | M16 | Accessories | EMV Nut | Each | SACC-M16-KD-NUT-SH SACCM16KDNUTSH | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | SACC-DSIV-M_8MS-4CON-L_90 SACCDSIVM8MS4CONL90 | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Each | RC-22P2000 RC22P2000 | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP65, IP67, IP69K | Connectors | Straight | Each | SACC-M12MS-4CON-PG_9-VA SACCM12MS4CONPG9VA | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP67 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | 4 Signal + PE | M12 | Solder | L Coded | 16 A | 63 VDC | IP67 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Right Angle | Each | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | L Coded | 14 A | 63 V | IP67 | Inserts | Each | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Right Angle | Each | SACC-CI-M12MS-4CON-L90_SH_SCO SACCCIM12MS4CONL90SHSCO | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Inserts | Right Angle | Each | SACC-CI-M12MS-8CON-L90_SCO SACCCIM12MS8CONL90SCO | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | SACC-M_8FR-3CON-M SACCM8FR3CONM | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 V | IP67 | Connectors | Straight | Each | SACC-SQ-M12MS-4CON-25F/0,5 SACCSQM12MS4CON25F05 | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-DSI-M_8MS-3CON-L180_SH SACCDSIM8MS3CONL180SH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 | Screw | IP65 | SACC-VB | Each | SACC-VB-4CON-M16/A SACCVB4CONM16A |