Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | |||||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 60 V | IP65, IP67 | SACC-DSI-M12MSB-5CON-M16_SH SACCDSIM12MSB5CONM16SH | ||||||||
0In Stock | Circular Metric Connectors | RC | RC-17S1N8AH000 RC17S1N8AH000 | |||||||||||||
0In Stock | Circular Metric Connectors | RC | RC-09S1N8A6R00 RC09S1N8A6R00 | |||||||||||||
0In Stock | Circular Metric Connectors | IP65 | Quickon | Q-T-EDG-K QTEDGK | ||||||||||||
0In Stock | Circular Metric Connectors | 3 Contact + PE | 20 A | IP66 | M25 | QPDW3PE1,5_9-14_M25_0,1_BKKTH QPDW3PE15914M2501BKKTH | ||||||||||
0In Stock | Circular Metric Connectors | RC | RC-17P1N8A80GK RC17P1N8A80GK | |||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | SACC-DSI-FS-4CON-L180/12_SCOSH SACCDSIFS4CONL18012SCOSH | |||||
0In Stock | Circular Metric Connectors | Crimp | RC | RC-6KS2000 RC6KS2000 | ||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 60 V | IP65, IP67 | SACC-DSI-MSB-5CON-L180/12SCOSH SACCDSIMSB5CONL18012SCOSH | ||||||||
0In Stock | Circular Metric Connectors | RC | RC-17P1N1280GK RC17P1N1280GK | |||||||||||||
0In Stock | Circular Metric Connectors | RC | RC-12S2N12R300 RC12S2N12R300 | |||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | SACC-M12MR-4CON-PG7 SACCM12MR4CONPG7 | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | B Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | SACC-DSIV-M12FSB-5CON-L180 SACCDSIVM12FSB5CONL180 | |||||
0In Stock | Circular Metric Connectors | M12 | Grommet | SACC | SACC-SEAL-M12_7,5X1,5 SACCSEALM1275X15 | |||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | RC | RC-12P1N8D0000 RC12P1N8D0000 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | Pluggable Screw | 10 A | 30 V | IP65 | M12 A-code | SACB-_4/4-L-C_QO-0,34 SACB44LCQO034 | ||||||||
0In Stock | Circular Metric Connectors | 12 A | 30 V | IP65 | M12 A-code | SACB-_8/3-L-_5,0PUR_QO-0,34 SACB83L50PURQO034 | ||||||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | RF | RF-17S1N8AAK00 RF17S1N8AAK00 | ||||||||||
0In Stock | Circular Metric Connectors | 16 Contact, 2 Power + PE | M23 | Crimp | RC | RC-1RP1NRA0000 RC1RP1NRA0000 | ||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 48 VAC, 74 VDC | IP67 | Connectors | Straight | RF | Bulk | RF-12P2N8AWA00 RF12P2N8AWA00 | |||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 48 VAC, 74 VDC | IP67 | Connectors | Straight | RF | Bulk | RF-12P2N8AAD00 RF12P2N8AAD00 | |||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | 8 A | 100 V | IP67 | RF | Bulk | RF-17P1N8AAD00 RF17P1N8AAD00 | ||||||
0In Stock | Circular Metric Connectors | M12 | IP65, IP67 | FLM_TEMP_4_RTD_M12 FLMTEMP4RTDM12 | ||||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-3CON-M12/CI-1L-SV__24V SACCVB3CONM12CI1LSV24V |