Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | |||||
5In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | A Coded | 1.75 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | SACC-M12MS-8Q_SH SACCM12MS8QSH | ||||
35In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | 60 VDC, 48 V | IP65 | Connectors | Straight | Each | |||||
466In Stock10 On Order Expected 09-Nov-26 | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 48 VAC, 60 VDC | IP65 | Connectors | Circular Connector | Each | |||||
1In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 1.75 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12MRD-4Q_SH SACCM12MRD4QSH | ||||
31In Stock159 On Order Expected | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 V | IP67 | Connectors | Straight | Each | SACC-E-FS-8CON-M16/0,5_SCO SACCEFS8CONM1605SCO | ||||
9In Stock1 On Order Expected 10-Feb-27 | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-M12FS-8CON-M16/0,5 SACCDSIM12FS8CONM1605 | ||||
294In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
5In Stock45 On Order Expected 04-Dec-26 | Circular Metric Connectors | M12 | A Coded | Housing Screw | IP67 | Accessories | Bulk | SACC-M12_PLUG_PRESS SACCM12PLUGPRESS | ||||||||
660In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 2 A | 30 V | IP67 | Connectors | Straight | Each | SACC-M12FS-8CON-PG11-M | ||||
4In Stock | Circular Metric Connectors | 5 Contact | M12 | Pluggable Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Adapters | T-Adapter | SAC | Bulk | SAC-5P-M12T/2XM12_VP SAC5PM12T2XM12VP | |||
10In Stock | Circular Metric Connectors | 8 Contact | M12 | X Coded | 500 mA | 48 VAC, 60 VDC | IP65 | Connectors | Straight | Each | VS-08-M12MS-10G-P_SCO VS08M12MS10GPSCO | |||||
700In Stock | Circular Metric Connectors | M25 | IP68 | Accessories | Cable Gland | Each | ||||||||||
69In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12MS-5CON-PG_9_SH_AU SACCM12MS5CONPG9SHAU | ||||
9In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FS-4CON-PG9/0,5_SCO SACCDSIFS4CONPG905SCO | ||||
5In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67, IP69K | Connectors | Straight | Each | SACC-M12MS-5CON-PG_7-VA SACCM12MS5CONPG7VA | ||||
3In Stock | Circular Metric Connectors | 4 Power | M12 | Screw | T Coded | 12 A | 63 VDC | IP67 | Connectors | Straight | Each | SACC-M12MST-3PECON-PG11-M SACCM12MST3PECONPG11M | ||||
20In Stock | Circular Metric Connectors | 5 Contact + PE | M23 | Crimp | N Coded | 30 A | 630 V | IP67 | Connectors | Straight | SF | Each | SF-5ES1N8A8LDL SF5ES1N8A8LDL | |||
1In Stock | Circular Metric Connectors | 3 Contact | M8 | Quick Connect | A Coded | 4 A | 48 VAC, 60 VDC | IP68 | Connectors | Straight | Each | SACC-M_8FS-3PCON SACCM8FS3PCON | ||||
6In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Bulk | SACC-DSI-M_8MS-3CON-L90_SH SACCDSIM8MS3CONL90SH | ||||
43In Stock | Circular Metric Connectors | 17 Contact | M12 | Wire | A Coded | 1.5 A | 30 V | IP67 | Connectors | Straight | Each | SACC-E-MS-17CON-M16/0,5_SCO SACCEMS17CONM1605SCO | ||||
672In Stock | Circular Metric Connectors | Each | ||||||||||||||
1,320In Stock6,360 On Order Expected 05-Feb-27 | Circular Metric Connectors | Bulk | ||||||||||||||
500In Stock | Circular Metric Connectors | Each | ||||||||||||||
5In Stock | Circular Metric Connectors | M20 | 17.5 A | IP67 | Each | Q_1,5/3FL/13-M20KU-ESA Q153FL13M20KUESA |