Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | M23 | Cable Clamp with Shield Adapter | RC | RC-Z2430 RCZ2430 | |||||||||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp with Shield Adapter | RC | RC-Z2440 RCZ2440 | |||||||||||
0In Stock | Circular Metric Connectors | IP20 | FL | FL_MEM_PLUG FLMEMPLUG | ||||||||||||
0In Stock | Circular Metric Connectors | IP20 | Connectors | Configuration Memory | FL | FL_MEM_PLUG/MRM FLMEMPLUGMRM | ||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder | A Coded | 1.5 A | 30 V | IP65, IP67 | Connectors | Straight | SACC-DSI-MS-12CON-L180_SCO SACCDSIMS12CONL180SCO | |||||
0In Stock | Circular Metric Connectors | PSD-S_ME_BR-SM/2S PSDSMEBRSM2S | ||||||||||||||
0In Stock | Circular Metric Connectors | M12 | Accessories | Plug Screw | ||||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | Y Coded | IP67 | Inserts | SACC-CI | SACC-CI-M12FSY-8CON-L180_THR SACCCIM12FSY8CONL180THR | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | L Coded | 16 A | 63 V | IP67 | Inserts | Straight | TMP | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | L Coded | 16 A | 63 V | IP67 | Inserts | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | L Coded | 16 A | 630 V | IP67 | Inserts | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | IDC | 20 A | 1 kV | IP69X | QPD | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | IDC | 20 A | 1 kV | IP69X | QPD | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | IDC | 20 A | 1 kV | IP69X | QPD | |||||||||
0In Stock | Circular Metric Connectors | 19 Contact | M23 | Solder | 10 A | 150 V | IP67 | |||||||||
0In Stock | Circular Metric Connectors | 9 Contact | M23 | Solder | 20 A | 300 V | IP67 | |||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | 8 A | 150 V | IP67 | |||||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Solder | 8 A | 150 V | IP67 | |||||||||
0In Stock | Circular Metric Connectors | M12 | L Coded | 16 A | 63 V | IP67 | Inserts | |||||||||
0In Stock | Circular Metric Connectors | 7 Contact | M23 | Solder | 20 A | 300 V | IP67 | |||||||||
0In Stock | Circular Metric Connectors | 7 Contact | M23 | Crimp | 20 A | 300 V | IP67 | |||||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | 8 A | 150 V | IP67 | |||||||||
0In Stock | Circular Metric Connectors | 19 Contact | M23 | Crimp | 10 A | 150 V | IP67 | |||||||||
0In Stock | Circular Metric Connectors | |||||||||||||||
0In Stock | Circular Metric Connectors |