Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Each | |||||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Each | ||||||||||
0In Stock | Circular Metric Connectors | 5 Power + PE | M23 | Crimp | 30 A | 630 V | IP69X | Connectors | Right Angle | Each | ||||||
0In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M23 | Crimp | 9 A, 30 A | 250 V | IP69X | Connectors | Right Angle | Each | ||||||
0In Stock | Circular Metric Connectors | 9 Contact | M23 | Crimp | N Coded | 8 A, 20 A | 300 V | IP68 | Connectors | Straight | M23 PRO | Each | ||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | N Coded | 8 A | 125 V | IP68 | Connectors | Straight | M23 PRO | Each | ||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | N Coded | 8 A | 125 V | IP68 | Connectors | Straight | M23 PRO | Each | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Right Angle | Each | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Right Angle | Each | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | SACC-M12FR-5CON-PG_7-M SACCM12FR5CONPG7M | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-FS-5CON-L180/SH_BU SACCDSIFS5CONL180SHBU | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-M12FS-5CON-M16_SH SACCDSIM12FS5CONM16SH | ||||
0In Stock | Circular Metric Connectors | M12 | A Coded | Housing Screw | IP67 | Accessories | Kit | SACC-M12-SCO_PLUG_L90 SACCM12SCOPLUGL90 | ||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12MS-12CON-L180_THRSH SACCCIM12MS12CONL180THRSH | ||||
0In Stock | Circular Metric Connectors | PG9 | Accessories | EMV Nut | Each | SACC-PG9-KD-NUT-SH SACCPG9KDNUTSH | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 125 V | IP65 | Connectors | Straight | Each | SACC-M12MS-4QO-0,34-M SACCM12MS4QO034M | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 125 V | IP65 | Connectors | Straight | Each | SACC-M12FS-4QO-0,34 SACCM12FS4QO034 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FSD-4CON-L180_SCO SACCDSIFSD4CONL180SCO | ||||
0In Stock | Circular Metric Connectors | PG9 | Accessories | Flat Gasket | Each | SACC-PG9-SEAL_CLM SACCPG9SEALCLM | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8, M12 | Pluggable Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP65, IP67 | Adapters | I-Adapter | SAC | Each | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Bulk | RC-12P2000 RC12P2000 | |||||||||
0In Stock | Circular Metric Connectors | M12 | A Coded | Housing Screw | IP67 | Accessories | Bulk | SACC-M12-SCO_PLUG SACCM12SCOPLUG | ||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | SF-10KS004 SF10KS004 | |||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Each | ST-06KS030 ST06KS030 | |||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Each | ST-20KP020 ST20KP020 |