Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | M8 | Through Hole | A Coded | 3 A | 30 V | IP67 | Connectors | Straight | Each | SACC-DSI-M8FS-5CON-M10-L180_DN SACCDSIM8FS5CONM10L180DN | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | ||||||||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Housings | Straight | Each | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | K Coded | 16 A | 630 V | IP67 | Inserts | Straight | Each | |||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12MS-12CON-L180_THR SACCCIM12MS12CONL180THR | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-M12FS-8CON-M16 SACCDSIM12FS8CONM16 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | L Coded | 16 A | 63 VDC | IP67 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FSD-4CON-L180/SH_GN SACCDSIFSD4CONL180SHGN | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Housings | Straight | Each | ||||||||||
0In Stock | Circular Metric Connectors | 3 Signal + PE | IDC | 20 A | 690 V, 1 kV | IP69X | Connectors | Straight | QPD | Each | ||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FS-8CON-L180/SH_TQ SACCDSIFS8CONL180SHTQ | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | TMP | Each | ||||
0In Stock | Circular Metric Connectors | 3 Signal + PE | IDC | 20 A | 690 V, 1 kV | IP69X | Connectors | Straight | QPD | Each | ||||||
0In Stock | Circular Metric Connectors | 3 Signal + PE | IDC | 20 A | 690 V, 1 kV | IP69X | Connectors | Straight | QPD | Each | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | 20 A | 690 V | IP66 | Connectors | Each | |||||||||
0In Stock | Circular Metric Connectors | M12, M14 | Accessories | Plug Screw | Each | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-4CON-L180_THR SACCCIM12FS4CONL180THR | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-12CON-L180_THRSH SACCCIM12FS12CONL180THRSH | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | SACC-M12MR-5CON-PG9-M SACCM12MR5CONPG9M | ||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 10 A | 110 VAC, 110 VDC | IP65 | Connectors | Valve Connector | SACC-V | Each | SACC-V-3CON-PG9/A-1L-SV_120V SACCV3CONPG9A1LSV120V | |||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Each | RC-22S2000 RC22S2000 | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-M12FSD-4CON-M16 SACCDSIM12FSD4CONM16 | ||||
0In Stock | Circular Metric Connectors | M12 | Accessories | Shielding Nut | Each | SACC-M12-KD-NUT-SH SACCM12KDNUTSH |