Woodhead - Molex - Circular Metric Connectors
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200710035 TTI: 120071-0035 Molex Availability: 1In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, Straight, PG7 Gland, 2.50-6.5mm | 1In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | 120071 | Each | 8A4000-31 1200710035 01200710035 | |||
Mfr: 1200710037 TTI: 1200710037 Molex Availability: 13In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, 90C, PG7 Gland, 3.30-6.6mm | 13In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 V | IP67 | Connectors | Straight | 120071 | Each | 120071-0037 8A4001-31 01200710037 | |||
Mfr: 1300350090 TTI: 1300350090 Molex Availability: 1In StockCircular Metric Connectors DeviceNet Trunk Micro-Change (M12) Tee, 5 Poles, Male/Female w/ Female Drop, Nickel Plated Brass | 1In Stock | Circular Metric Connectors | 130035 | Each | MICT555 01300350090 130035-0090 | |||||||||||
Mfr: 1200710035 TTI: 1200710035 Molex Availability: 1In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, Straight, PG7 Gland, 2.50-6.5mm | 1In Stock | Circular Metric Connectors | 120071 | Each | ||||||||||||
Mfr: 1300350090 TTI: 130035-0090 Molex Availability: 1In StockCircular Metric Connectors DeviceNet Trunk Micro-Change (M12) Tee, 5 Poles, Male/Female w/ Female Drop, Nickel Plated Brass | 1In Stock | Circular Metric Connectors | 4 A | 250 V | IP67 | 130035 | Each | MICT555 1300350090 | ||||||||
Mfr: 1200710037 TTI: 120071-0037 Molex Availability: 13In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, 90 , PG7 Gland, 3.30-6.6mm | 13In Stock | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP67 | 120071 | Each | 8A4001-31 1200710037 | ||||||||
Mfr: 1200700242 TTI: 120070-0242 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Male, Straight | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | Each | 8R5L560005 01200700242 1200700242 | |||
Mfr: 1200708154 TTI: 1200708154 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.5m (1.64') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 120070 | Each | 8R8J40E02C5003 | ||||||||
Mfr: 1200110349 TTI: 120011-0349 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.3m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 V | IP67 | Connectors | Straight | 120011 | Each | 1200110349 01200110349 8R8J40E02C3003 | |||
Mfr: 1200110349 TTI: 1200110349 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.3m (0.984') Lg. | 0In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 1200700242 TTI: 1200700242 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Male, Straight | 0In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 1200708154 TTI: 120070-8154 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.5m (1.64') Lg. | 0In Stock | Circular Metric Connectors | 120070 | Each | 1200708154 1200708154 | |||||||||||
Mfr: 130196-0214 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors WOODHEAD (51-6248) | 0In Stock | Circular Metric Connectors | 130196 | 1301960214 1301960214 | ||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4000A18M030 | ||||||||||
Mfr: 121129-0080 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors mPm DIN Nitrile Profiled Gasket, Form A-18mm, 1 Bag of 100 | Not Available Online | Circular Metric Connectors | Accessories | DIN Valve Gasket | 121129 | 1211290080 01211290080 3011-03 | ||||||||||
Mfr: 1200710043 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Female, Straight, PG9 Gland, 4.10-8.1mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 250 V | IP67 | Connectors | Straight | 120071 | 120071-0043 01200710043 8A5000-32 | ||||
Mfr: 130047-8011 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Brad RJ-45 Field Attachable Conn., 8 Poles, X-Coded, R/A, Male, Shielded, IDC Term., AWG 26-24 | 0In Stock | Circular Metric Connectors | 8 Contact | IDC | 500 mA | 48 V | IP20 | Connectors | 130047 | Bulk | 1300478011 01300478011 E6AS07-6 | |||||
Mfr: 130047-8009 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Brad RJ-45 Field Attachable Conn., 8 Poles, X-Coded, R/A, Male, Shielded, IDC Term., AWG 24-22 | 0In Stock | Circular Metric Connectors | 8 Contact | IDC | 500 mA | 48 V | IP20 | 130047 | Bulk | 1300478009 01300478009 E6AS07-5 | ||||||
0In Stock | Circular Metric Connectors | 14 Contact | 130015 | 1300200223 01300200223 65019 | ||||||||||||
0In Stock | Circular Metric Connectors | 7 Contact | 130014 | 1300240300 01300240300 DNF90A-M200 | ||||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | 130018 | BG19632 | ||||||||||||
0In Stock | Circular Metric Connectors | 10 Contact | 130015 | 1300240005 01300240005 DNDF01A-M010 | ||||||||||||
0In Stock | Circular Metric Connectors | 10 Contact | 130015 | 1300131014 01300131014 1R3006A17F0601 | ||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | 130018 | 1300250363 01300250363 DNE11A-M080 | ||||||||||||
Mfr: NMEA-8R5L570005 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors MICRO-C REC RA MALE D-NET PC MT WH | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 300 V | IP67 | 84864 | 848649003 0848649003 848649003 |