Molex - Circular Metric Connectors
1,564 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4E06A18M050 | ||||||||||
0In Stock | Circular Metric Connectors | 7 Contact | 130014 | 1300200023 01300200023 23307 | ||||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R3006A16M020 | |||||||
0In Stock | Circular Metric Connectors | 12 Contact | 130015 | 1300130711 01300130711 41076 | ||||||||||||
Mfr: 1200708173 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors MicroChg Recep 5P MM M12 2M PVC | 0In Stock | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | 8R5E36E03M020 01200708173 120070-8173 | |||||||||
0In Stock | Circular Metric Connectors | 130060 | ||||||||||||||
Mfr: 130047-0035 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors MICROCHG M12 FA ETH 4P DC MA STR SHLD | Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 V | IP67 | Connectors | Straight | 130047 | Bulk | 1300470035 01300470035 E1AS06-32 | ||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4000A18M030 | ||||||||||
Mfr: 1200910026 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors NANOCHG M8 FA 4P STRT FEM SCR UNSH | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | 4 A | 30 V | IP67 | Connectors | Straight | 120091 | |||||
0In Stock | Circular Metric Connectors | 7 Contact | 130014 | 1300250365 01300250365 DNE11A-M120 | ||||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | 130014 | 1300250111 01300250111 DN11A-M320 | ||||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | Wire | 7 A | 320 V | IP67 | Connectors | 130014 | 1300230066 01300230066 L04A00M78M250 | |||||||
0In Stock | Circular Metric Connectors | 130197 | ||||||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3A00A16M010 | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3A00A18M005 | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3E06A16A1201 | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3006A18M020 | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A18M006 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5A00A18M0203 | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5A00A18M050 | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5006A16A1201 | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4A00A18M005 | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A16M050 | ||||||||||
0In Stock | Circular Metric Connectors | Shell | 130201 | 56-0235 |