Molex - Circular Metric Connectors
1,564 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 130203-0054 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors WOODHEAD (56-2673) | Not Available Online | Circular Metric Connectors | 3 Contact | Inserts | 130203 | 1302030054 01302030054 56-2673 | ||||||||||
Not Available Online | Circular Metric Connectors | 3 Contact | 130018 | 50958 | ||||||||||||
Mfr: 120070-0516 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors MicroChange M12 Recp 3P Female Straight | Not Available Online | Circular Metric Connectors | 3 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | 8R3L500005 01200700516 1200700516 | ||||
Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Solder | 2 A | 30 VAC, 36 VDC | IP69X | 120080 | WR8W400003 | |||||||
Not Available Online | Circular Metric Connectors | 7 Contact | 130014 | 1300240103 01300240103 DN10A-M300 | ||||||||||||
Not Available Online | Circular Metric Connectors | 8 Contact | 130014 | 1300240264 01300240264 DNE10NB-M150 | ||||||||||||
Not Available Online | Circular Metric Connectors | 9 Contact | 130015 | 1300250222 01300250222 DN99A-M500 | ||||||||||||
0In Stock | Circular Metric Connectors | 10 Contact | 130015 | 1300240005 01300240005 DNDF01A-M010 | ||||||||||||
0In Stock | Circular Metric Connectors | 10 Contact | 130015 | 1300131014 01300131014 1R3006A17F0601 | ||||||||||||
Not Available Online | Circular Metric Connectors | 10 Contact | 130015 | 1300240012 01300240012 DNE10A-M006 | ||||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | 130018 | 1300240052 01300240052 DN01NB-M020 | ||||||||||||
Not Available Online | Circular Metric Connectors | 130060 | ||||||||||||||
Not Available Online | Circular Metric Connectors | Cap | 130201 | 55-0186 | ||||||||||||
Not Available Online | Circular Metric Connectors | 130197 | ||||||||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Wire | 120074 | 7R5B10A17M010 | ||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | 4 A | 250 V | IP69X | 120025 | WR4U20E03C300 | ||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | M12 | 12 A | 30 V | 120119 | ||||||||||
Not Available Online | Circular Metric Connectors | 6 Contact | M23 | Crimp | 20 A | 300 V | IP67 | 120231 | ||||||||
Not Available Online | Circular Metric Connectors | 8 Contact | M23 | Crimp | 28 A | 600 V | IP67 | 120233 | ||||||||
Not Available Online | Circular Metric Connectors | 6 Contact | M23 | Crimp | 28 A | 600 V | IP67 | 120234 | ||||||||
Not Available Online | Circular Metric Connectors | 7 Contact | M23 | Crimp | 20 A | 300 V | 120230 | |||||||||
Not Available Online | Circular Metric Connectors | 9 Contact | M23 | Crimp | 8 A, 20 A | 300 V | 120230 | |||||||||
Not Available Online | Circular Metric Connectors | 12 Contact | M23 | Crimp | 8 A | 300 V | IP67 | 120231 | ||||||||
Not Available Online | Circular Metric Connectors | 6 Contact | M23 | Crimp | 20 A | 300 V | IP67 | 120230 | ||||||||
Not Available Online | Circular Metric Connectors | 3 Contact | M12 | Wire | 120070 | 8R3B00A16M010 |