• Circular Metric Connectors

M12 X Code - Amphenol - Circular Metric Connectors

1 Results
1 Results
Filtered By:ConnectorsCircular Connectors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Number of Contacts
Thread Size
Termination Style
Coding
Current Rating
Voltage Rating
IP Rating
Product
Type
Series
Packaging
Datasheet
Mfr: MSXS-08BMMC-PL7001
TTI: Not Assigned
Amphenol LTW
Availability:

0In Stock

New Product
Circular Metric Connectors Circular Metric Connector MPronto-12 (M12 Push Pull), X-Coded, Metal Shielded, Cat 6A, 0.5A, 08 pins, Male Connector, Male Contact, Crimp, Field Installable, 4.0-7.5mm, IP67 Mated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Circular Metric Connectors
8 Contact
M12
Crimp
X Coded
500 mA
50 VAC, 60 VDC
IP67
Connectors
Circular Metric Connector
M12 X Code