130036 - Molex - Circular Metric Connectors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | 4 A | 600 VAC/600 VDC | IP67 | 130036 | 1300280129 01300280129 DNDF22A-M006 | |||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | 7 A | 120 VAC/120 VDC | IP67 | 130036 | 1300280124 01300280124 DND33SS-M050 | |||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | 7 A | 120 VAC/120 VDC | IP67 | 130036 | 1300280126 01300280126 DNDF22A-M003 | |||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | 7 A | 120 VAC/120 VDC | IP67 | 130036 | 1300280127 01300280127 DNDF22A-M004 | |||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | 7 A | 120 VAC/120 VDC | IP67 | 130036 | 1300280128 01300280128 DNDF22A-M005 | |||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | 7 A | 120 VAC/120 VDC | IP67 | 130036 | 1300280125 01300280125 DNDF22A-M002 | |||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | 7 A | 120 VAC/120 VDC | IP67 | 130036 | 1300390604 01300390604 DND13A-M070 | |||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | 7 A | 120 VAC/120 VDC | IP67 | 130036 | 1300390603 01300390603 DND13A-M060 |