120089 - Molex - Circular Metric Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 3 Contact | M8 | 4 A | 60 V | IP67 | 120089 | 0808 03LMF 00000 | ||||||||
Not Available Online | Circular Metric Connectors | M8, M12 | 120089 | |||||||||||||
0In Stock | Circular Metric Connectors | 3 Contact, 4 Contact | M8, M12 | Solder | 3 A | 60 VAC, 75 VDC | IP68 | Adapters | Y-Adapter | 120089 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 3 A | 60 VAC, 75 VDC | IP67 | 120089 | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 3 A | 60 VAC, 75 VDC | IP68 | 120089 | ||||||||
Not Available Online | Circular Metric Connectors | M8 | 120089 |