Cable Assemblies
580,509 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
160In Stock | USB Type A | 4 Position | USB Type B | 4 Position | 3 m | 30 VAC | |||||
Mfr: 1200700184 TTI: 120070-0184 Molex Availability: 12In StockSpecialized Cables Micro-Change (M12) Front Panel Mount Recept., 4 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Lg. | 12In Stock | 305 mm | 250 V | 8R4006A18A120 1200700184 01200700184 | |||||||
Mfr: 2261991042 TTI: 226199-1042 Molex Availability: 25In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 16 AWG, 4 Pos., Black | 25In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 150 mm | 600 V | 2261991042 02261991042 | |||
2In Stock | Micro-D | 130 Position | 18 in | 600 VAC | |||||||
Mfr: DT-HCM-06RMM-RHA30 TTI: DT-HCM-06RMM-RHA30 Amphenol LTW Availability: 4In StockSpecialized Cables DeepTronica Underwater Connector, Mini Size, Plastic, 5A, 06 pins, Male Connector, Male Contact, Hexagonal, 7/16"-20 UNF, Receptacle With Wire, Rear Fastened, Length 300mm, Rubber, 22 AWG, 7000m Depth | 4In Stock | Plug | 6 Position | No Connector | 300 mm | ||||||
Mfr: 0151320402 TTI: 15132-0402 Molex Availability: 838In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 150mm Lg., 4 Pos., Black | 838In Stock | Receptacle | 4 Position | Receptacle | 4 Position | 150 mm | 1.5 mm | 150 V | 151320402 0151320402 | ||
Mfr: 0451350803 TTI: 45135-0803 Molex Availability: 600In StockRectangular Cable Assemblies Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., 8 Pos., Black | 600In Stock | Socket | 8 Position | Socket | 8 Position | 300 mm | 4.2 mm | 300 V | 451350803 0451350803 | ||
Mfr: 0151340806 TTI: 15134-0806 Molex Availability: 525In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 8 Pos., Natural | 525In Stock | 600 mm | 1.25 mm | 125 V | |||||||
Mfr: 0151340706 TTI: 15134-0706 Molex Availability: 197In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 7 Pos., Natural | 197In Stock | 600 mm | 1.25 mm | 125 V | |||||||
Mfr: 0451320810 TTI: 45132-0810 Molex Availability: 866In StockRectangular Cable Assemblies Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assy., Dual Row, 1.0m Lg., 8 Pos., Black | 866In Stock | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 1 m | 3 mm | 300 V | 451320810 0451320810 | ||
Mfr: 0151340203 TTI: 15134-0203 Molex Availability: 3,265In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 2 Pos., Natural | 3,265In Stock | Socket | 2 Position | Socket | 2 Position | 300 mm | 1.25 mm | 125 V | 0151340203 151340203 | ||
8In Stock | Micro-D | 25 Position | 54 in | 600 VAC | |||||||
Samtec Availability: 10In StockSpecialized Cables 0.635MM ACCELERATE SLIM ASSY | 10In Stock | Plug | Plug | 152.4 mm | |||||||
Mfr: 095-902-544-100 TTI: 095-902-544-100 Amphenol RF Availability: 30In StockRF Cable Assemblies SMA (M)-AMC(M)R/A 100MM | 30In Stock | 100 mm (3.937 in) | |||||||||
Mfr: 2153251081 TTI: 215325-1081 Molex Availability: 17In StockRectangular Cable Assemblies Mini-Fit Jr. Female-to-Mini-Fit Jr. Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 17In Stock | Mini-Fit | 8 Position | Mini-Fit | 8 Position | 150 mm | 4.2 mm | 600 V | 2153251081 02153251081 | ||
Mfr: 2147581063 TTI: 214758-1063 Molex Availability: 9In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 9In Stock | Micro-Fit | 6 Position | Pigtail | 600 mm | 300 VAC/DC | 2147581063 02147581063 | ||||
Mfr: 2134C7C7477020 TTI: 2134C7C7477020 HARTING Availability: 9In StockSensor Cables / Actuator Cables M8 CBL ASSY D-CODE ST/ST M/M 2,0M | 9In Stock | Plug | 4 Position | Plug | 4 Position | 2 m (6.562 ft) | |||||
Mfr: 1300621028 TTI: 1300621028 Molex Availability: 1In StockSensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Double Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 14 AWG, Black TPE Cable, Black Overmold, 2.0m (6.56') Lg. | 1In Stock | ||||||||||
Mfr: 1201088183 TTI: 1201088183 Molex Availability: 1In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Blue TPE Cable, 25.0m (82.02' ) Lg., 6.99mm (.275") Diameter | 1In Stock | M12 | 4 Position | M12 | 4 Position | 25 m (82.021 ft) | 30 V | ||||
Mfr: 1200650255 TTI: 1200650255 Molex Availability: 241In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 241In Stock | M12 | 4 Position | Pigtail | 2 m (6.562 ft) | 250 V | 120065-0255 804000A09M020 01200650255 | ||||
Mfr: 1300130377 TTI: 130013-0377 Molex Availability: 7In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept. w/ Leads, 1/2" - 14 NPT Threads, Male (Straight) 4 Poles, 1.0m (3.28') Lg. | 7In Stock | 4 Position | No Connector | 1 m (3.281 ft) | 600 V | 1R4006A39M010 1300130377 01300130377 | |||||
Mfr: 1300100492 TTI: 130010-0492 Molex Availability: 8In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 6.0m (19.68') Lg. | 8In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | 6 m (19.685 ft) | 600 V | ||||
Mfr: 09474747015 TTI: 09474747015 HARTING Availability: 6In StockEthernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 5.0M | 6In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 09-47-474-7015 09 47 474 7015 9474747015 | |||||
Mfr: 09474747111 TTI: 09474747111 HARTING Availability: 9In StockEthernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 2.0M | 9In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 2 m (6.562 ft) | 09-47-474-7111 09 47 474 7111 9474747111 | ||||
Mfr: 21348081380015 TTI: 21348081380015 HARTING Availability: 11In StockSensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 1.5M PVC | 11In Stock | M8 | 3 Position |