Cable Assemblies
580,509 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MP-6ARJ45SNNR-001 TTI: MP-6ARJ45SNNR-001 Amphenol Cables on Demand Availability: 13In StockEthernet Cables / Networking Cables CAT6A SHIELDED RJ45 Red 1' | 13In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 304.8 mm (12 in) | 300 V | ||||
Mfr: 21348485C78015 TTI: 21348485C78015 HARTING Availability: 10In StockEthernet Cables / Networking Cables M12A 12PIN 12POLE DBL M/F STRT1.5M PUR | 10In Stock | ||||||||||
Mfr: 21348500C79050 TTI: 21348500C79050 HARTING Availability: 76In StockSensor Cables / Actuator Cables M12A 12PIN 12POLE FML STRT 5.0M PVC | 76In Stock | M12 | 12 Position | No Connector | 5 m (16.404 ft) | ||||||
9In Stock | M12 | 5 Position | No Connector | 5 m (16.404 ft) | 48 VAC, 60 VDC | SAC-5P-MS/_5,0-924_SCO SAC5PMS50924SCO | |||||
47In Stock | |||||||||||
Mfr: 31186-1810 TTI: 31186-1810 BEI Sensors Availability: 1In Stock4 On Order Expected 11-Jan-27 Sensor Cables / Actuator Cables 10PIN 10FT 24AWG M18 4 TWIST PAIR SHIELD | 1In Stock4 On Order Expected 11-Jan-27 | Plug | 10 Position | No Connector | 3.048 m (10 ft) | CABLE & CONNECTOR ASSY M18, 10 FEET | |||||
Mfr: 31186-1850-FG-01 TTI: 31186-1850 BEI Sensors Availability: 1In Stock9 On Order Expected 11-Jan-27 Sensor Cables / Actuator Cables CBL&CON ASSY M18, 50FT | 1In Stock9 On Order Expected 11-Jan-27 | Plug | 10 Position | No Connector | 15.24 m (50 ft) | CABLE & CONNECTOR ASSY M18, 50 FEET | |||||
Mfr: 21348500882050 TTI: 21348500882050 HARTING Availability: 1In StockSensor Cables / Actuator Cables M12-A 8PIN FML STRT SINGLE END 5.0M PVC | 1In Stock | M12 | 8 Position | No Connector | 5 m (16.404 ft) | ||||||
Mfr: 1300130593 TTI: 1300130593 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 6 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 2In Stock | 6 Position | Pigtail | 305 mm (12.008 in) | 600 V | 130013-0593 1R6006A20A120 01300130593 | |||||
Mfr: 1300550002 TTI: 1300550002 Molex Availability: 117In StockEthernet Cables / Networking Cables Brad RJ-Lnxx Industrial Ethernet Recept., Female (Straight) to Male (Straight) Front Panel Mount, 10Base T, Solder PCB and Cable Term., 0.305m (1.0') Lg. | 117In Stock | 125 V | 130055-0002 ENSP1F5C305 01300550002 | ||||||||
Mfr: 09474747010 TTI: 09474747010 HARTING Availability: 14In StockEthernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 1.5M | 14In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 09-47-474-7010 09 47 474 7010 9474747010 | |||||
75In Stock | M12 | 5 Position | No Connector | 10 m (32.808 ft) | 48 VAC, 60 VDC | SAC-5P-MS/10,0-542_SH_SCO_BK SAC5PMS100542SHSCOBK | |||||
Mfr: 21350102406100 TTI: 21350102406100 HARTING Availability: 38In StockSensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 10m, PUR yellow jacket | 38In Stock | M12 | 4 Position | M12 | 4 Position | 10 m (32.808 ft) | |||||
Mfr: 21373600C71100 TTI: 21373600C71100 HARTING Availability: 3In StockSensor Cables / Actuator Cables M23 12pole angled female open 10m, PVC | 3In Stock | M23 | 12 Position | No Connector | 10 m (32.808 ft) | 300 V | |||||
Mfr: 33480101829010 TTI: 33480101829010 HARTING Availability: 15In StockEthernet Cables / Networking Cables ix Industrial A Cat.6A FRNC orange 1,0m | 15In Stock | Plug | 10 Position | Plug | 10 Position | 1 m (3.281 ft) | |||||
Mfr: 21373500D74050 TTI: 21373500D74050 HARTING Availability: 3In StockSensor Cables / Actuator Cables M23 19pole straight female open 5m, PUR | 3In Stock | M23 | 19 Position | No Connector | 5 m (16.404 ft) | 150 V | |||||
Mfr: MSAS-05BFFM-SR8J02 TTI: MSAS-05BFFM-SR8J02 Amphenol LTW Availability: 75In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, CANBus, DeviceNet, Metal, 4A, 05 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 2000mm, IP68 / IP69K | 75In Stock | M12 | 5 Position | Pigtail | 2 m (6.562 ft) | 60 V | |||||
Mfr: G125-MC10605L4-0150L TTI: G125-MC10605L4-0150L Harwin Availability: 39In StockRectangular Cable Assemblies Gecko-Latch 1.25MM M/L CA 2X25 450MM 26AWG | 39In Stock | 1.25 mm | |||||||||
Mfr: G125-FC11005L0-0450L TTI: G125-FC11005L0-0450L Harwin Availability: 54In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2X5 450MM 26AWG | 54In Stock | Socket | 10 Position | No Connector | 450 mm | 1.25 mm | 450 V | ||||
Mfr: 09454521922 TTI: 09454521922 HARTING Availability: 1In StockUSB Cables / IEEE 1394 Cables USB 2.0 A-A COUPLER HAR-PORT 1.5M CBL | 1In Stock | USB Type A | 4 Position | USB Type A | 4 Position | 1.5 m | 30 V | 09-45-452-1922 09 45 452 1922 | |||
Samtec Availability: 100In Stock225 On Order Expected 12-Jan-27 Rectangular Cable Assemblies 1.27MM TIGER EYE WTB WTW HDR | 100In Stock225 On Order Expected 12-Jan-27 | Socket | 50 Position | No Connector | 381 mm | 1.27 mm | 313 VAC | ||||
Mfr: 1300660319 TTI: 1300660319 Molex Availability: 358In StockSpecialized Cables BradPwr C-Size (1 1/8 M29) Recept., 4 Poles, Tri-Key, 1/2" - 14 NPT, Male (Straight) to 12 AWG Leads, 0.30m (11.81") Lg. | 358In Stock | ||||||||||
120In Stock | 152.4 mm (6 in) | ||||||||||
Mfr: FFSD-25-D-03.00-01-N TTI: FFSD-25-D-03.00-01-N Samtec Availability: 200In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE IDC ASSY | 200In Stock | IDC Socket | 50 Position | IDC Socket | 50 Position | 76.2 mm | 1.27 mm | ||||
Mfr: 0834219044 TTI: 83421-9044 Molex Availability: 120In StockD-Sub Cables Comm. Micro-D, CMD Single Ended, 9 Pos., Female - Pigtail, 1.83m Lg. | 120In Stock | HD9 | 9 Position | No Connector | 1.83 m | 350 VAC | 0834219044 |