Cable Assemblies
580,509 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21348485870050 TTI: 21348485870050 HARTING Availability: 10In StockSensor Cables / Actuator Cables | 10In Stock | ||||||||||
Mfr: ASD-05BFFM-QL8B01 TTI: ASD-05BFFM-QL8B01 Amphenol LTW Availability: 10In StockSensor Cables / Actuator Cables X-Lok, Mini Size, Metal, 5A, 05 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 1000mm, IP68 | 10In Stock | Mini | 5 Position | Pigtail | 1 m (3.281 ft) | 300 V | |||||
Mfr: 1300620300 TTI: 1300620300 Molex Availability: 3In StockSensor Cables / Actuator Cables BradPwr C-Size (1 1/8 M29) Double-Ended Cordset, 4 Poles, Tri-Key, Male (Straight) to Female (Straight), 12 AWG, Black TPE Cable, 2.0m (6.56') Lg. | 3In Stock | ||||||||||
Mfr: 33401200703030 TTI: 33401200703030 HARTING Availability: 10In StockRectangular Cable Assemblies Han 1A Overmolded 12pole latch locking, male to flying leads - PVC 3m | 10In Stock | Plug | 12 Position | Pigtail | 3 m | 50 V | |||||
Mfr: 0732302133 TTI: 73230-2133 Molex Availability: 200In StockRF Cable Assemblies MMCX PoC R/A Plug to Pigtail on RG-178 Cable, 450mm Lg., 50 Ohms | 200In Stock | 732302133 0732302133 | |||||||||
Mfr: MSAS-05BMMM-SL8J01 TTI: MSAS-05BMMM-SL8J01 Amphenol LTW Availability: 10In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, CANBus, DeviceNet, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K | 10In Stock | M12 | 5 Position | Pigtail | 1 m (3.281 ft) | 60 V | |||||
Mfr: 21343300544100 TTI: 21343300544100 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 K-cod 4+PE st/- f /- PUR 10m | 10In Stock | M12 | 5 Position | No Connector | 10 m (32.808 ft) | 600 VAC | |||||
Mfr: 21343637446010 TTI: 21343637446010 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 T-cod 4-pol st/st m/f PUR 1,0m | 10In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 63 V | ||||
Mfr: 33483447805050 TTI: 33483447805050 HARTING Availability: 10In StockEthernet Cables / Networking Cables MPP ix Type A - RJ45 IP20 Cat6A PVC 5,0m | 10In Stock | Plug | 8 Position | RJ45 | 8 Position | 5 m (16.404 ft) | |||||
Mfr: 1062836339 TTI: 106283-6339 Molex Availability: 10In StockFiber Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Uniboot Jumper Cable Assy., 50/125 m, 3mm, MultiMode, 16 Fiber, OM4, 5.0m Lg., Aqua Cable | 10In Stock | MPO | LC Duplex | 5 m | 01062836339 1062836339 | ||||||
Mfr: 1204061035 TTI: 1204061035 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (90 ) to Male (90 ), 2x2x22 AWG, Green Shielded TPU WSOR Cable, 5.0m (16.4') Lg. | 6In Stock | M12 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 250 V | 01204061035 120406-1035 | |||
Mfr: 1204061039 TTI: 1204061039 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (90 ) to Male (90 ), 2x2x24 AWG, Teal Shielded TPU WSOR Cable, 5.0m (16.4') Lg. | 6In Stock | M12 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 250 V | 01204061039 120406-1039 | |||
Mfr: 1204061047 TTI: 1204061047 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Teal Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 1 m (3.281 ft) | 30 VAC, 42 VDC | 01204061047 120406-1047 | |||
Mfr: 1204061048 TTI: 1204061048 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Teal Shielded TPU WSOR Cable, 2.0m (6.56') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 2 m (6.562 ft) | 30 VAC, 42 VDC | 01204061048 120406-1048 | |||
Mfr: DRPC51A009A40 TTI: DRPC51A009A40 Amphenol Commercial Products Availability: 10In StockEthernet Cables / Networking Cables CAT6A - RJ45 | 10In Stock | RJ45 | 8 Position | IX Industrial | 8 Position | 1 m (3.281 ft) | 60 V | ||||
Mfr: ASD-02BFFM-QL8P01 TTI: ASD-02BFFM-QL8P01 Amphenol LTW Availability: 50In StockSensor Cables / Actuator Cables SPE, X-Lok Interface, Metal, 5A, 02 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 1000mm, IP68 | 50In Stock | Mini | 2 Position | Pigtail | 1 m (3.281 ft) | 300 V | |||||
Mfr: 33280202001003 TTI: 33280202001003 HARTING Availability: 10In StockEthernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 0,3m | 10In Stock | 300 mm (11.811 in) | 60 V | ||||||||
Mfr: 33280202001010 TTI: 33280202001010 HARTING Availability: 19In StockEthernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 1,0m | 19In Stock | 1 m (3.281 ft) | 60 V | ||||||||
Mfr: 33280202001020 TTI: 33280202001020 HARTING Availability: 39In StockEthernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 2,0m | 39In Stock | 2 m (6.562 ft) | 60 V | ||||||||
Mfr: 1062920505 TTI: 106292-0505 Molex Availability: 10In StockFiber Optic Cable Assemblies MMC Female-to-(2) MPO Female Fiber Optic Breakout Patch Cord, Singlemode, 16 Fiber BIF Plenum Cable, 5.0m Lg., Yellow Cable | 10In Stock | Receptacle | MPO | 5 m | 1062920505 01062920505 | ||||||
Mfr: 33281414002020 TTI: 33281414002020 HARTING Availability: 10In StockEthernet Cables / Networking Cables M12 T1 SPE 1x2xAWG22/7 PUR 2,0m | 10In Stock | M12 | 2 Position | M12 | 2 Position | 2 m (6.562 ft) | 60 V | ||||
Mfr: MRDBN03CAPC00 TTI: MRDBN03CAPC00 Amphenol Commercial Products Availability: 20In StockSpecialized Cables RUGGED MRD-B CABLE ASSBLY PLUG | 20In Stock | 3 m | |||||||||
Mfr: 095-902-573-200 TTI: 095-902-573-200 Amphenol RF Availability: 25In StockRF Cable Assemblies CA AMC -RPSMA RP-SP 200MM | 25In Stock | 200 mm (7.874 in) | |||||||||
Mfr: DT-HCM-G4BMM-RLA60 TTI: DT-HCM-G4BMM-RLA60 Amphenol LTW Availability: 5In StockSpecialized Cables DeepTronica Underwater Connector, Micro Size, Plastic, 10A, 04 pins, Male Connector, Male Contact, Straight, Snap-in, Overmolded, Length 600mm, Rubber, 18 AWG, 7000m Depth | 5In Stock | Plug | 4 Position | No Connector | 600 mm | ||||||
Mfr: DT-HCM-G4RFF-RHA30 TTI: DT-HCM-G4RFF-RHA30 Amphenol LTW Availability: 5In StockSpecialized Cables DeepTronica Underwater Connector, Mini Size, Plastic, 10A, 04 pins, Female Connector, Female Contact, Hexagonal, 7/16"-20 UNF, Receptacle With Wire, Rear Fastened, Length 300mm, Rubber, 18 AWG, 7000m Depth | 5In Stock | Receptacle | 4 Position | No Connector | 300 mm |