Cable Assemblies
580,509 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 33483447805050 TTI: 33483447805050 HARTING Availability: 10In StockEthernet Cables / Networking Cables MPP ix Type A - RJ45 IP20 Cat6A PVC 5,0m | 10In Stock | Plug | 8 Position | RJ45 | 8 Position | 5 m (16.404 ft) | |||||
Mfr: 1062836339 TTI: 106283-6339 Molex Availability: 10In StockFiber Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Uniboot Jumper Cable Assy., 50/125 m, 3mm, MultiMode, 16 Fiber, OM4, 5.0m Lg., Aqua Cable | 10In Stock | MPO | LC Duplex | 5 m | 01062836339 1062836339 | ||||||
Mfr: 1204061035 TTI: 1204061035 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (90 ) to Male (90 ), 2x2x22 AWG, Green Shielded TPU WSOR Cable, 5.0m (16.4') Lg. | 6In Stock | M12 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 250 V | 01204061035 120406-1035 | |||
Mfr: 1204061039 TTI: 1204061039 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (90 ) to Male (90 ), 2x2x24 AWG, Teal Shielded TPU WSOR Cable, 5.0m (16.4') Lg. | 6In Stock | M12 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 250 V | 01204061039 120406-1039 | |||
Mfr: 1204061047 TTI: 1204061047 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Teal Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 1 m (3.281 ft) | 30 VAC, 42 VDC | 01204061047 120406-1047 | |||
Mfr: 1204061048 TTI: 1204061048 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Teal Shielded TPU WSOR Cable, 2.0m (6.56') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 2 m (6.562 ft) | 30 VAC, 42 VDC | 01204061048 120406-1048 | |||
Mfr: DRPC51A009A40 TTI: DRPC51A009A40 Amphenol Commercial Products Availability: 10In StockEthernet Cables / Networking Cables CAT6A - RJ45 | 10In Stock | RJ45 | 8 Position | IX Industrial | 8 Position | 1 m (3.281 ft) | 60 V | ||||
Mfr: ASD-02BFFM-QL8P01 TTI: ASD-02BFFM-QL8P01 Amphenol LTW Availability: 50In StockSensor Cables / Actuator Cables SPE, X-Lok Interface, Metal, 5A, 02 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 1000mm, IP68 | 50In Stock | Mini | 2 Position | Pigtail | 1 m (3.281 ft) | 300 V | |||||
Mfr: 33280202001003 TTI: 33280202001003 HARTING Availability: 10In StockEthernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 0,3m | 10In Stock | 300 mm (11.811 in) | 60 V | ||||||||
Mfr: 33280202001010 TTI: 33280202001010 HARTING Availability: 19In StockEthernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 1,0m | 19In Stock | 1 m (3.281 ft) | 60 V | ||||||||
Mfr: 33280202001020 TTI: 33280202001020 HARTING Availability: 39In StockEthernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 2,0m | 39In Stock | 2 m (6.562 ft) | 60 V | ||||||||
Mfr: 1062920505 TTI: 106292-0505 Molex Availability: 10In StockFiber Optic Cable Assemblies MMC Female-to-(2) MPO Female Fiber Optic Breakout Patch Cord, Singlemode, 16 Fiber BIF Plenum Cable, 5.0m Lg., Yellow Cable | 10In Stock | Receptacle | MPO | 5 m | 1062920505 01062920505 | ||||||
Mfr: 33281414002020 TTI: 33281414002020 HARTING Availability: 10In StockEthernet Cables / Networking Cables M12 T1 SPE 1x2xAWG22/7 PUR 2,0m | 10In Stock | M12 | 2 Position | M12 | 2 Position | 2 m (6.562 ft) | 60 V | ||||
Mfr: MRDBN03CAPC00 TTI: MRDBN03CAPC00 Amphenol Commercial Products Availability: 20In StockSpecialized Cables RUGGED MRD-B CABLE ASSBLY PLUG | 20In Stock | 3 m | |||||||||
Mfr: 095-902-573-200 TTI: 095-902-573-200 Amphenol RF Availability: 25In StockRF Cable Assemblies CA AMC -RPSMA RP-SP 200MM | 25In Stock | 200 mm (7.874 in) | |||||||||
Mfr: DT-HCM-G4BMM-RLA60 TTI: DT-HCM-G4BMM-RLA60 Amphenol LTW Availability: 5In StockSpecialized Cables DeepTronica Underwater Connector, Micro Size, Plastic, 10A, 04 pins, Male Connector, Male Contact, Straight, Snap-in, Overmolded, Length 600mm, Rubber, 18 AWG, 7000m Depth | 5In Stock | Plug | 4 Position | No Connector | 600 mm | ||||||
Mfr: DT-HCM-G4RFF-RHA30 TTI: DT-HCM-G4RFF-RHA30 Amphenol LTW Availability: 5In StockSpecialized Cables DeepTronica Underwater Connector, Mini Size, Plastic, 10A, 04 pins, Female Connector, Female Contact, Hexagonal, 7/16"-20 UNF, Receptacle With Wire, Rear Fastened, Length 300mm, Rubber, 18 AWG, 7000m Depth | 5In Stock | Receptacle | 4 Position | No Connector | 300 mm | ||||||
2In Stock | 152.4 mm (6 in) | ||||||||||
Mfr: DT-HCN-08RFF-RHA30 TTI: DT-HCN-08RFF-RHA30 Amphenol LTW Availability: 5In StockSpecialized Cables DeepTronica Underwater Connector, Mini Size, Plastic, 10A, 08 pins, Female Connector, Female Contact, Hexagonal, 5/8"-18 UNF, Receptacle With Wire, Rear Fastened, Length 300mm, Rubber, 18 AWG, 11000m Depth | 5In Stock | Receptacle | 8 Position | No Connector | 300 mm | ||||||
Mfr: DT-HCN-08RMM-RHA30 TTI: DT-HCN-08RMM-RHA30 Amphenol LTW Availability: 5In StockSpecialized Cables DeepTronica Underwater Connector, Mini Size, Plastic, 10A, 08 pins, Male Connector, Male Contact, Hexagonal, 5/8"-18 UNF, Receptacle With Wire, Rear Fastened, Length 300mm, Rubber, 18 AWG, 11000m Depth | 5In Stock | Plug | 8 Position | No Connector | 300 mm | ||||||
Mfr: DT-HCN-12BFF-RLA60 TTI: DT-HCN-12BFF-RLA60 Amphenol LTW Availability: 5In StockSpecialized Cables DeepTronica Underwater Connector, Mini Size, Plastic, 10A, 12 pins, Female Connector, Female Contact, Straight, Snap-in, Overmolded, Length 600mm, Rubber, 18 AWG, 11000m Depth | 5In Stock | Receptacle | 12 Position | No Connector | 600 mm | ||||||
Mfr: 0732306230 TTI: 73230-6230 Molex Availability: 200In StockRF Cable Assemblies SMA Straight Jack Bulkhead to I-PEX MHF1 LK Plug on 1.13mm Cable, 305mm Lg., 50 Ohms | 200In Stock | 305 mm (12.008 in) | 732306230 0732306230 | ||||||||
Mfr: DT-HCM-12BFF-RLA60 TTI: DT-HCM-12BFF-RLA60 Amphenol LTW Availability: 5In StockSpecialized Cables DeepTronica Underwater Connector, Micro Size, Plastic, 5A, 12 pins, Female Connector, Female Contact, Straight, Snap-in, Overmolded, Length 600mm, Rubber, 20 AWG, 7000m Depth | 5In Stock | Receptacle | 12 Position | No Connector | 600 mm | ||||||
Mfr: 0367693063 TTI: 36769-3063 Molex Availability: 750In StockSpecialized Cables Pre-Crimped Lead Micro-Fit+ Female-to-Pigtail, 0.38 m Gold (Au) Pltg, 300mm Lg., 16 AWG, Black | 750In Stock | 367693063 0367693063 | |||||||||
Mfr: 0732390131 TTI: 73239-0131 Molex Availability: 2In StockRF Cable Assemblies Cardinal Test SMA Straight Plug to SMA Straight Plug on Armored MXR 100 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | 732390131 0732390131 |