Cable Assemblies
580,509 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2451320205 TTI: 245132-0205 Molex Availability: 613In StockRectangular Cable Assemblies Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assy., Dual Row, 0.5m Lg., 2 Pos., Black | 613In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 500 mm | 300 VAC | 2451320205 02451320205 | |||
Mfr: 0151330400 TTI: 15133-0400 Molex Availability: 1,435In StockRectangular Cable Assemblies Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 4 Pos., White | 1,435In Stock | Receptacle | 4 Position | Receptacle | 4 Position | 50 mm | 1 mm | 50 V | 151330400 0151330400 | ||
Samtec Availability: 450In StockRF Cable Assemblies 50 OHM RF CABLE ASSY | 450In Stock | 152 mm (5.984 in) | |||||||||
Samtec Availability: 6In StockRectangular Cable Assemblies 1.00MM MICRO MATE WTB WTW HDR | 6In Stock | Socket | 8 Position | Socket | 8 Position | 63.5 mm | 1 mm | 250 VAC/353 VDC | |||
50In Stock | USB Type A | 4 Position | No Connector | 830 mm | 30 VAC | ||||||
Mfr: G125-FC13405L0-0450L TTI: G125-FC13405L0-0450L Harwin Availability: 3In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2X17 150MM 26AWG | 3In Stock | Socket | 34 Position | No Connector | 450 mm | 1.25 mm | 450 V | ||||
260In Stock1,600 On Order Expected | 381 mm (15 in) | ||||||||||
Mfr: 7100317828 TTI: 8ES8-1AA31-0.50 3M Availability: 200In StockComputer Cables 3M Twin Axial Cable Assembly for PCI Express x8 8ES8 Series | 200In Stock | 7100317828 | |||||||||
Mfr: G125-MC11605M1-0150L TTI: G125-MC11605M1-0150L Harwin Availability: 14In StockRectangular Cable Assemblies Gecko-SL 1.25MM M/L CA 2X8 150MM 26AWG | 14In Stock | Plug | 16 Position | No Connector | 150 mm | 1.25 mm | |||||
88In Stock | |||||||||||
Mfr: DX07518S10N18747 TTI: DX07518S10N18747 JAE Electronics Availability: 99In StockUSB Cables / IEEE 1394 Cables USB Type C 3.1 Gen 2 C to C 1 meter | 99In Stock | USB Type C | 24 Position | USB Type C | 24 Position | 1 m | 20 V | ||||
Mfr: 0151321202 TTI: 15132-1202 Molex Availability: 814In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 150mm Lg., 12 Pos., Black | 814In Stock | Receptacle | 12 Position | Receptacle | 12 Position | 150 mm | 1.5 mm | 150 V | 151321202 0151321202 | ||
Mfr: 1300130534 TTI: 1300130534 Molex Availability: 1,968In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 5 Poles, 1/2" - 14 NPT Threads, Male (90C) to 16 AWG Leads, 0.305m (1.0') Lg. | 1,968In Stock | 5 Position | Pigtail | 305 mm (12.008 in) | 600 V | 130013-0534 1R5007A20A120 01300130534 | |||||
Mfr: 31186-1230 TTI: 31186-1230 BEI Sensors Availability: 1In Stock3 On Order Expected 11-Jan-27 Sensor Cables / Actuator Cables CABLE & MATING CONN | 1In Stock3 On Order Expected 11-Jan-27 | M12 | 10 Position | No Connector | 9.144 m (30 ft) | CABLE & MATING CONN. ASSY MS3116F12-10S 30 FT. | |||||
Mfr: M12A-05PFFP-SF8001 TTI: M12A-05PFFP-SF8001 Amphenol LTW Availability: 275In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 275In Stock | ||||||||||
Mfr: M12A-05PMMP-SF8001 TTI: M12A-05PMMP-SF8001 Amphenol LTW Availability: 1,240In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 1,240In Stock | ||||||||||
106In Stock | |||||||||||
Mfr: 1203411101 TTI: 1203411101 Molex Availability: 14In StockSpecialized Cables Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Female RJ-45 (Straight), 26 AWG, Green Teal Shielded TPE Cable, 0.50m (1.64') Lg. | 14In Stock | ||||||||||
Mfr: 2219591023 TTI: 221959-1023 Molex Availability: 30In StockRectangular Cable Assemblies CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 300mm Lg., 2 Pos., White | 30In Stock | Plug | 2 Position | Pigtail | 300 mm | 2 mm | 250 VAC, 250 VDC | 2219591023 02219591023 | |||
Mfr: G125-FC11005F1-0450L TTI: G125-FC11005F1-0450L Harwin Availability: 30In StockRectangular Cable Assemblies Gecko-SL 1.25MM F/L CA 2X5 450MM 26AWG | 30In Stock | Socket | 10 Position | No Connector | 450 mm | 1.25 mm | |||||
13In Stock | 304.8 mm (12 in) | ||||||||||
21In Stock | M12 | 4 Position | No Connector | 2 m (6.562 ft) | 250 V | SAC-4P-MS/_2,0-542_SCO_BK SAC4PMS20542SCOBK | |||||
Mfr: 21373500C71100 TTI: 21373500C71100 HARTING Availability: 3In StockSensor Cables / Actuator Cables M23 12pole straight female open 10m. PVC | 3In Stock | M23 | 12 Position | No Connector | 10 m (32.808 ft) | 300 V | |||||
Mfr: 21373600C70050 TTI: 21373600C70050 HARTING Availability: 3In StockSensor Cables / Actuator Cables M23 12pole angled female open 5m, PUR | 3In Stock | M23 | 12 Position | No Connector | 5 m (16.404 ft) | 300 V | |||||
Mfr: 21350102416020 TTI: 21350102416020 HARTING Availability: 17In StockSensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 2m, PVC yellow jacket | 17In Stock | M12 | 4 Position | M12 | 4 Position | 2 m (6.562 ft) |