Cable Assemblies
580,509 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock25 On Order Expected 04-Mar-27 | 304.8 mm (12 in) | ||||||||||
13In Stock | 304.8 mm (12 in) | ||||||||||
25In Stock | 152.4 mm (6 in) | ||||||||||
Mfr: 0369200500 TTI: 36920-0500 Molex Availability: 1,210In StockRectangular Cable Assemblies Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assy., 1.2mm Pit., Single Row, 50mm Lg., 5 Pos., Black | 1,210In Stock | 1.2 mm | 50 V | 369200500 0369200500 | |||||||
Mfr: AT06GY-3S-N-TPE-M4 TTI: AT06GY-3S-N-TPE-M4 Amphenol SINE Systems Availability: 7In StockRectangular Cable Assemblies AT SERIES | 7In Stock | Receptacle | 3 Position | Pigtail | 4 m | 300 V | |||||
9In Stock | 240 VAC | ||||||||||
Mfr: 2262021082 TTI: 226202-1082 Molex Availability: 1In StockSpecialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 150mm Lg., Black | 1In Stock | Receptacle | 8 Position | Receptacle | 8 Position | 150 mm | 30 VAC, 30 VDC | 2262021082 02262021082 | |||
Mfr: G125-MC10605L4-0150L TTI: G125-MC10605L4-0150L Harwin Availability: 39In StockRectangular Cable Assemblies Gecko-Latch 1.25MM M/L CA 2X25 450MM 26AWG | 39In Stock | 1.25 mm | |||||||||
Mfr: G125-FC11005L0-0450L TTI: G125-FC11005L0-0450L Harwin Availability: 54In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2X5 450MM 26AWG | 54In Stock | Socket | 10 Position | No Connector | 450 mm | 1.25 mm | 450 V | ||||
Mfr: 09454521922 TTI: 09454521922 HARTING Availability: 1In StockUSB Cables / IEEE 1394 Cables USB 2.0 A-A COUPLER HAR-PORT 1.5M CBL | 1In Stock | USB Type A | 4 Position | USB Type A | 4 Position | 1.5 m | 30 V | 09-45-452-1922 09 45 452 1922 | |||
Samtec Availability: 100In Stock225 On Order Expected 12-Jan-27 Rectangular Cable Assemblies 1.27MM TIGER EYE WTB WTW HDR | 100In Stock225 On Order Expected 12-Jan-27 | Socket | 50 Position | No Connector | 381 mm | 1.27 mm | 313 VAC | ||||
Mfr: 1300660319 TTI: 1300660319 Molex Availability: 358In StockSpecialized Cables BradPwr C-Size (1 1/8 M29) Recept., 4 Poles, Tri-Key, 1/2" - 14 NPT, Male (Straight) to 12 AWG Leads, 0.30m (11.81") Lg. | 358In Stock | ||||||||||
120In Stock | 152.4 mm (6 in) | ||||||||||
Mfr: FFSD-25-D-03.00-01-N TTI: FFSD-25-D-03.00-01-N Samtec Availability: 200In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE IDC ASSY | 200In Stock | IDC Socket | 50 Position | IDC Socket | 50 Position | 76.2 mm | 1.27 mm | ||||
Mfr: 0834219044 TTI: 83421-9044 Molex Availability: 120In StockD-Sub Cables Comm. Micro-D, CMD Single Ended, 9 Pos., Female - Pigtail, 1.83m Lg. | 120In Stock | HD9 | 9 Position | No Connector | 1.83 m | 350 VAC | 0834219044 | ||||
160In Stock | USB Type A | 4 Position | USB Type B | 4 Position | 3 m | 30 VAC | |||||
Mfr: 1200700184 TTI: 120070-0184 Molex Availability: 12In StockSpecialized Cables Micro-Change (M12) Front Panel Mount Recept., 4 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Lg. | 12In Stock | 305 mm | 250 V | 8R4006A18A120 1200700184 01200700184 | |||||||
Mfr: 2261991042 TTI: 226199-1042 Molex Availability: 25In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 16 AWG, 4 Pos., Black | 25In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 150 mm | 600 V | 2261991042 02261991042 | |||
2In Stock | Micro-D | 130 Position | 18 in | 600 VAC | |||||||
Mfr: DT-HCM-06RMM-RHA30 TTI: DT-HCM-06RMM-RHA30 Amphenol LTW Availability: 4In StockSpecialized Cables DeepTronica Underwater Connector, Mini Size, Plastic, 5A, 06 pins, Male Connector, Male Contact, Hexagonal, 7/16"-20 UNF, Receptacle With Wire, Rear Fastened, Length 300mm, Rubber, 22 AWG, 7000m Depth | 4In Stock | Plug | 6 Position | No Connector | 300 mm | ||||||
Mfr: 0151320402 TTI: 15132-0402 Molex Availability: 838In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 150mm Lg., 4 Pos., Black | 838In Stock | Receptacle | 4 Position | Receptacle | 4 Position | 150 mm | 1.5 mm | 150 V | 151320402 0151320402 | ||
Mfr: 0451350803 TTI: 45135-0803 Molex Availability: 600In StockRectangular Cable Assemblies Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., 8 Pos., Black | 600In Stock | Socket | 8 Position | Socket | 8 Position | 300 mm | 4.2 mm | 300 V | 451350803 0451350803 | ||
Mfr: 0151340806 TTI: 15134-0806 Molex Availability: 525In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 8 Pos., Natural | 525In Stock | 600 mm | 1.25 mm | 125 V | |||||||
Mfr: 0151340706 TTI: 15134-0706 Molex Availability: 197In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 7 Pos., Natural | 197In Stock | 600 mm | 1.25 mm | 125 V | |||||||
Mfr: 0451320810 TTI: 45132-0810 Molex Availability: 866In StockRectangular Cable Assemblies Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assy., Dual Row, 1.0m Lg., 8 Pos., Black | 866In Stock | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 1 m | 3 mm | 300 V | 451320810 0451320810 |