Amphenol - Cable Assemblies
52,769 ResultsCategories of Cable Assemblies
- AC Power Cords (319)
- Audio Cables / Video Cables / RCA Cables (30)
- Computer Cables (1,461)
- D-Sub Cables (2,024)
- DC Power Cords (194)
- EV Charging Cables (92)
- Ethernet Cables / Networking Cables (5,115)
- Fan Cords & Accessories (6)
- Fiber Optic Cable Assemblies (1,349)
- HDMI Cables (69)
- Lighting Cables (97)
- RF Cable Assemblies (10,470)
- RF Test Cables (2)
- Rectangular Cable Assemblies (319)
- Ribbon Cables / IDC Cables (55)
- Sensor Cables / Actuator Cables (27,385)
- Sensor Junction Blocks (26)
- Specialized Cables (2,540)
- USB Cables / IEEE 1394 Cables (1,216)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RJFSFTP6A0100 TTI: RJFSFTP6A0100 Amphenol Socapex Availability: 43In StockEthernet Cables / Networking Cables Cat6A 1m CBL W/RJ45 Overmold Plg on Ends | 43In Stock | RJ45 | |||||||||
Mfr: RJFSFTP5E0457 TTI: RJFSFTP5E0457 Amphenol Socapex Availability: 100In StockEthernet Cables / Networking Cables Cat5e w/RJ45 plg each end 15ft | 100In Stock | RJ45 | RJ45 | 4.6 m (15.092 ft) | 230 V | ||||||
Mfr: M12A-04BFFA-SR7001 TTI: M12A-04BFFA-SR7001 Amphenol LTW Availability: 532In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated | 532In Stock | ||||||||||
13In Stock | 304.8 mm (12 in) | ||||||||||
Mfr: MSXS-08PFFR-SH7003 TTI: MSXS-08PFFR-SH7003 Amphenol LTW Availability: 206In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Rear Fastened, IP67 Mated | 206In Stock | 50 VAC, 60 VDC | |||||||||
Mfr: 7032-6728-120 TTI: 7032-6728-120 Amphenol / SV Microwave Availability: 29In StockRF Cable Assemblies SMPM F VITA to SMA M Cbl Assy for .047Cb | 29In Stock | 304.8 mm (12 in) | |||||||||
Mfr: A-1PA-113-045B2 TTI: A-1PA-113-045B2 Amphenol RF Availability: 2,105In StockRF Cable Assemblies AMC RAPLG JMP 1.13MM 45MM BLK U.FL Compt | 2,105In Stock | 45 mm (1.772 in) | |||||||||
2In Stock | 1 m | 600 V | |||||||||
Mfr: DT-HCM-G4BFF-RLA60 TTI: DT-HCM-G4BFF-RLA60 Amphenol LTW Availability: 3In StockSpecialized Cables DeepTronica Underwater Connector, Micro Size, Plastic, 10A, 04 pins, Female Connector, Female Contact, Straight, Snap-in, Overmolded, Length 600mm, Rubber, 18 AWG, 7000m Depth | 3In Stock | Receptacle | 4 Position | No Connector | 600 mm | ||||||
13In Stock | 304.8 mm (12 in) | ||||||||||
Mfr: USBAPSCC7205A TTI: USBAPSCC7205A Amphenol Socapex Availability: 1,030In Stock300 On Order Expected 02-Dec-26 USB Cables / IEEE 1394 Cables USB A Fld JamNutRcpt SelfClsCapUSB-A.5mCS | 1,030In Stock300 On Order Expected 02-Dec-26 | USB Type A | USB Type A | 0.5 m | |||||||
Mfr: AT06GY-4S-N-TPE-M2 TTI: AT06GY-4S-N-TPE-M2 Amphenol SINE Systems Availability: 26In StockRectangular Cable Assemblies | 26In Stock | Receptacle | 4 Position | Pigtail | 2 m | 300 V | |||||
Mfr: 135110-04-48.00 TTI: 135110-04-48.00 Amphenol RF Availability: 252In StockRF Cable Assemblies SMA St BH Jack to St Plug RG-58/U 48in | 252In Stock | 1.219 m (4 ft) | 14R7805 319-0681 | ||||||||
Mfr: M12A05ML-12AFL-SD008 TTI: M12A05ML-12AFL-SD008 Amphenol LTW Availability: 8In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 8000mm, IP68 / IP69K | 8In Stock | M12 | 5 Position | M12 | 5 Position | 8 m (26.247 ft) | 60 V | ||||
13In Stock | 304.8 mm (12 in) | ||||||||||
13In Stock | 304.8 mm (12 in) | ||||||||||
Mfr: MSDS-04BFFM-SL8L01 TTI: MSDS-04BFFM-SL8L01 Amphenol LTW Availability: 3In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, PROFINET, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K | 3In Stock | M12 | 4 Position | Pigtail | 1 m (3.281 ft) | 250 V | |||||
Mfr: 7032-7434-120 TTI: 7032-7434-120 Amphenol / SV Microwave Availability: 50In StockRF Cable Assemblies SMPS VITA 67.3 Male Cbl. Assem. | 50In Stock | 304.8 mm (12 in) | |||||||||
25In Stock | 304.8 mm (12 in) | ||||||||||
50In Stock | 152.4 mm (6 in) | ||||||||||
Mfr: AT06GY-3S-N-TPE-M4 TTI: AT06GY-3S-N-TPE-M4 Amphenol SINE Systems Availability: 7In StockRectangular Cable Assemblies AT SERIES | 7In Stock | Receptacle | 3 Position | Pigtail | 4 m | 300 V | |||||
Mfr: BU-12BFFM-SL7A01 TTI: BU-12BFFM-SL7A01 Amphenol LTW Availability: 450In StockSensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 2A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 | 450In Stock | Socket | 12 Position | Pigtail | 1 m (3.281 ft) | 250 V | |||||
Mfr: M12A-04BMMM-PL8B01 TTI: M12A-04BMMM-PL8B01 Amphenol LTW Availability: 6In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Overmolded, Length 1000mm, IP68 Mated | 6In Stock | M12 | 4 Position | Pigtail | 1 m (3.281 ft) | 250 V | |||||
Mfr: M12A-05PFFC-SF8B60 TTI: M12A-05PFFC-SF8B60 Amphenol LTW Availability: 1,000In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 600mm, IP68 / IP69K | 1,000In Stock | M12 | 5 Position | Pigtail | 600 mm (23.622 in) | 60 V | |||||
4In Stock | 609.6 mm (24 in) |