M12 A-code - Sensor Junction Blocks
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Connector Type | Number of Ports | Home Run Connector Type | Home Run Number of Pins | Cable Length | Cable Diameter | Voltage Rating | Current Rating | Coding | Housing Material | IP Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Quickon | 4 Port | Pre-wired Cable | 4 Pin | 10 m | 6.9 mm | 24 VDC | 12 A | Polyamide (PA) | IP65, IP67 | M12 A-code | SACB-4Q/4P-L-10,0PUR SACB4Q4PL100PUR | ||||
0In Stock | 10 m | 24 V | 12 A | M12 A-code | SACB-8Q/4P-L-10,0PUR SACB8Q4PL100PUR | |||||||||||
0In Stock | M8 | 8 Port | Pre-wired Cable | 3 Pin | 5 m | 7.9 mm | 48 VAC, 60 VDC | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-_8/3-_5,0PUR-M8 SACB8350PURM8 | |||
0In Stock | 10 m | M12 A-code | SACB-6Q/4P-L-10,0PUR SACB6Q4PL100PUR | |||||||||||||
0In Stock | 5 m | 24 V | 12 A | M12 A-code | SACB-4Q/4P-L-_5,0PUR SACB4Q4PL50PUR | |||||||||||
0In Stock | 10 m | 30 V | 12 A | M12 A-code | SACB-_4/4-L-10,0PUR_QO-0,34 SACB44L100PURQO034 | |||||||||||
0In Stock | 10 m | 120 V | 12 A | M12 A-code | SACB-8Q/4P-10,0PUR SACB8Q4P100PUR | |||||||||||
0In Stock | Quickon | 4 Port | Pre-wired Cable | 4 Pin | 5 m | 8.7 mm | 24 VDC | 12 A | Polybutylene Terephthalate (PBT) | IP65, IP67, IP69K | M12 A-code | SACB-_4/4-L-_5,0PUR_QO-0,34 SACB44L50PURQO034 | ||||
0In Stock | 5 m | M12 A-code | SACB-8Q/4P-L-_5,0PUR SACB8Q4PL50PUR | |||||||||||||
0In Stock | M12 | Pre-wired Cable | IP65 | M12 A-code | SACB-_4/3-L-C-M8 SACB43LCM8 | |||||||||||
0In Stock | 10 m | 120 V | M12 A-code | SACB-4Q/4P-10,0PUR SACB4Q4P100PUR | ||||||||||||
0In Stock | Quickon | 6 Port | Pre-wired Cable | 4 Pin | 5 m | 8 mm | 120 VAC/DC | 12 A | Polyamide (PA) | IP65, IP67 | M12 A-code | SACB-6Q/4P-_5,0PUR SACB6Q4P50PUR | ||||
0In Stock | 48 V | 4 A | M12 A-code | SACB-_4/3-C_QO-0,34 SACB43CQO034 | ||||||||||||
0In Stock | Quickon | 8 Port | Pre-wired Cable | 4 Pin | 5 m (16.404 ft) | 24 VDC | 12 A | Polybutylene Terephthalate (PBT) | IP65, IP67. IP69K | M12 A-code | SACB-_8/4-L-_5,0PUR_QO-0,34 SACB84L50PURQO034 | |||||
0In Stock | Quickon | 6 Port | Pre-wired Cable | 4 Pin | 10 m | 8 mm | 120 VAC/DC | 12 A | Polyamide (PA) | IP65, IP67 | M12 A-code | SACB-6Q/4P-10,0PUR SACB6Q4P100PUR | ||||
0In Stock | 10 m | 30 V | 12 A | M12 A-code | SACB-_8/4-L-10,0PUR_QO-0,34 SACB84L100PURQO034 | |||||||||||
0In Stock | 10 m | 30 V | 12 A | M12 A-code | SACB-_4/3-L-10,0PUR_QO-0,34 SACB43L100PURQO034 | |||||||||||
0In Stock | M8 | 8 Port | Pre-wired Cable | 3 Pin | 10 m | 7.9 mm | 48 VAC, 60 VDC | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-_8/3-10,0PUR-M8 SACB83100PURM8 | |||
0In Stock | M12 | 4 Port | Pre-wired Cable | 5 Pin | 12 mm | 120 V | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-4/_8-C_SCO_P SACB48CSCOP | ||||
0In Stock | 5 m (16.404 ft) | 120 V | M12 A-code | SACB-8/16-_5,0PUR_SCO_P SACB81650PURSCOP | ||||||||||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 5 Pin | 12 mm | 120 V | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-8/16-C_SCO_P SACB816CSCOP | ||||
0In Stock | 120 V | IP65 | M12 A-code | SACB-6/_6-SC_SCO_P SACB66SCSCOP | ||||||||||||
0In Stock | 120 V | IP65 | M12 A-code | SACB-8/16-C_OD SACB816COD | ||||||||||||
0In Stock | 5 m (16.404 ft) | A Coded | M12 A-code | SACB-4/_4-L-_5,0PUR_SCO_P SACB44L50PURSCOP | ||||||||||||
0In Stock | 5 m (16.404 ft) | M12 A-code | SACB-4/_8-L-_5,0PUR_SCO_P SACB48L50PURSCOP |