Phoenix Contact - Sensor Junction Blocks
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Connector Type | Number of Ports | Home Run Connector Type | Home Run Number of Pins | Cable Length | Cable Diameter | Voltage Rating | Current Rating | Coding | Housing Material | IP Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | M8 | 4 Port | Pre-wired Cable | 3 Pin | 5 m | 6.8 mm | 24 VDC | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | |||||
Not Available Online | M8 | 4 Port | M12 | 3 Pin | 24 VDC | 4 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | |||||||
0In Stock | M12 | 6 Port | Pre-wired Cable | 5 Pin | 12 mm | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-6/12-L-C_SCO_P SACB612LCSCOP | |||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 4 Pin | 9 mm to 15.5 mm | 70 A | Polybutylene Terephthalate (PBT) | IP66, IP67 | ||||||||
0In Stock | Quickon | 8 Port | Pre-wired Cable | 5 Pin | 12 mm | 24 VDC | 10 A | Polybutylene Terephthalate (PBT) | IP65 | |||||||
0In Stock | M12 | 4 Port | M23 | 19 Pin | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||
0In Stock | M8 | 8 Port | Pre-wired Cable | 4 Pin | 6 mm to 12 mm | 8 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | |||||||
Not Available Online | M8 | 6 Port | M12 | 3 Pin | 4 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | ||||||||
0In Stock | M8 | 10 Port | Pre-wired Cable | 3 Pin | 6 mm to 12 mm | 24 VDC | 8 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | ||||||
0In Stock | Quickon | 4 Port | Pre-wired Cable | 5 Pin | 12 mm | 24 VDC | 10 A | Polybutylene Terephthalate (PBT) | IP65 | |||||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 4 Pin | 24 VDC | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-4/_4-L-C_GG_SCO_P SACB44LCGGSCOP | |||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 4 Pin | 7 mm to 12 mm | 120 VAC/DC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-4/_4-SC_SCO_P SACB44SCSCOP | ||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 5 Pin | 24 VDC | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67, IP69K | M12 A-code | SACB-4/_8-L-C_GG_SCO SACB48LCGGSCO | |||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 5 Pin | 11.6 mm | 48 VAC, 60 VDC | 12 A | A Coded | Zinc | IP65 | ||||||
0In Stock | Quickon | 4 Port | Pre-wired Cable | 5 Pin | 12 mm | 48 VAC, 60 VDC | 10 A | Polybutylene Terephthalate (PBT) | IP65 | |||||||
0In Stock | IP65, IP67 | FLM | FLM_BK_ETH_M12_DI_8_M12-2TX FLMBKETHM12DI8M122TX | |||||||||||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 4 Pin | 12 mm | 120 V | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-8/_8-C_SCO_P SACB88CSCOP | ||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 5 Pin | 7 mm to 12 mm | 120 VAC/DC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-8/16-SC_SCO_P SACB816SCSCOP | ||||
Not Available Online | M12 | 4 Port | M23 | 4 Pin | 24 VDC | 12 A | A Coded | Polyamide (PA) | IP65, IP67 | M12 A-code | SACB-4/_4-L-M23 SACB44LM23 | |||||
Not Available Online | M12 | 8 Port | M23 | 5 Pin | 120 VAC/DC | 12 A | A Coded | Polyamide (PA) | IP65, IP67 | M12 A-code | SACB-8/16-M23 SACB816M23 | |||||
0In Stock | M12 | 8 Port | M23 | 5 Pin | 24 VDC | 12 A | A Coded | Polyamide (PA) | IP65, IP67 | M12 A-code | SACB-8/16-L-M23 SACB816LM23 | |||||
Not Available Online | M12 | 4 Port | M23 | 5 Pin | 120 VAC/DC | 12 A | A Coded | Polyamide (PA) | IP65, IP67 | M12 A-code | SACB-4/_8-M23 SACB48M23 | |||||
Not Available Online | M12 | 8 Port | M23 | 4 Pin | 24 VDC | 12 A | A Coded | Polyamide (PA) | IP65, IP67 | M12 A-code | SACB-8/_8-L-M23 SACB88LM23 | |||||
Not Available Online | IP65, IP67 | FLS IB M12 | FLS_IB_M12_DIO_4/4_M12-2A FLSIBM12DIO44M122A | |||||||||||||
Not Available Online | FLS DN M12 | FLS_DN_M12_DO_8_M12-2A FLSDNM12DO8M122A |