M12 Sensor - Sensor Cables / Actuator Cables
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9In Stock | M12 | 8 Position | M12 | 8 Position | Male / Female | A Coded | 500 mm (19.685 in) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||
132In Stock | M12 | 8 Position | No Connector | Female | A Coded | 2 m (6.562 ft) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
0In Stock | M12 | 4 Position | No Connector | Female | A Coded | 40 m (131.234 ft) | 4 A | 250 V | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
0In Stock | M12 | 8 Position | No Connector | Male | A Coded | 2 m (6.562 ft) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
0In Stock | M12 | 8 Position | M12 | 8 Position | Male / Female | A Coded | 1.5 m (4.921 ft) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||
0In Stock | M12 | 4 Position | No Connector | Female | A Coded | 10 m (32.808 ft) | 4 A | 250 V | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
0In Stock | M12 | 4 Position | No Connector | Female | A Coded | 5 m (16.404 ft) | 4 A | 250 V | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Bulk | |||||
0In Stock | M12 | 4 Position | No Connector | Female | A Coded | 10 m (32.808 ft) | 4 A | 250 V | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
0In Stock | M12 | 8 Position | M12 | 8 Position | Male / Female | A Coded | 10 m (32.808 ft) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||
0In Stock | M12 | 8 Position | No Connector | Female | A Coded | 20 m (65.617 ft) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
0In Stock | M12 | 5 Position | No Connector | Male | A Coded | 2 m (6.562 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
0In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | A Coded | 3 m (9.843 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||
0In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | A Coded | 1.5 m (4.921 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||
0In Stock | M12 | 8 Position | M12 | 8 Position | Male / Female | A Coded | 5 m (16.404 ft) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||
0In Stock | M12 | 5 Position | No Connector | Female | A Coded | 2 m (6.562 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
0In Stock | M12 | 5 Position | No Connector | Female | A Coded | 5 m (16.404 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
0In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | A Coded | 500 mm (19.685 in) | 4 A | 48 VAC, 60 VDC | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||
0In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | A Coded | 5 m (16.404 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||
0In Stock | M12 | 8 Position | M12 | 8 Position | Male / Female | A Coded | 15 m (49.213 ft) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||
0In Stock | M12 | 8 Position | No Connector | Female | A Coded | 2 m (6.562 ft) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
0In Stock | M12 | 8 Position | No Connector | Female | A Coded | 10 m (32.808 ft) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | A Coded | 15 m (49.213 ft) | 4 A | 250 V | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||
0In Stock | M12 | 4 Position | No Connector | Female | A Coded | 40 m (131.234 ft) | 4 A | 250 V | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Bulk | |||||
0In Stock | M12 | 8 Position | M12 | 8 Position | Male / Female | A Coded | 3 m (9.843 ft) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | A Coded | 5 m (16.404 ft) | 4 A | 250 V | 22 AWG | IP65, IP67, IP68 | M12 Sensor | Each |