120068 - Sensor Cables / Actuator Cables
159 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200680250 TTI: 1200680250 Molex Availability: 352In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.60m (1.97') Lg. | 352In Stock | M12 | M12 | 4 A | 250 V | IP67 | 120068 | Each | 120068-0250 01200680250 884F30K05M05M03 | |||||||||
Mfr: 1200680195 TTI: 1200680195 Molex Availability: 259In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.30m (0.99') Lg. | 259In Stock | M12 | M12 | 4 A | 250 V | IP67 | 120068 | Each | 884A30K05M003 01200680195 120068-0195 | |||||||||
Mfr: 1200680250 TTI: 120068-0250 Molex Availability: 352In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.60m (1.97') Lg. | 352In Stock | M12 | M12 | 4 A | 250 V | IP67 | 120068 | Each | 884F30K05M05M03 1200680250 | |||||||||
Mfr: 1200680195 TTI: 120068-0195 Molex Availability: 259In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.30m (0.99') Lg. | 259In Stock | M12 | M12 | 4 A | 250 V | IP67 | 120068 | Each | 884A30K05M003 1200680195 | |||||||||
Mfr: 1200680234 TTI: 1200680234 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 18 AWG, PVC Cable, 0.30m (0.99') Lg. | 0In Stock | M12 | M12 | 4 A | 250 V | IP67 | 120068 | Each | 120068-0234 01200680234 884A30A05M003 | |||||||||
Mfr: 1200680176 TTI: 1200680176 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow PVC Cable, 0.60m (1.97') Lg. | 0In Stock | 4 A | 250 V | IP67 | 120068 | Each | 884A30A09M006 | |||||||||||
Mfr: 1200680187 TTI: 1200680187 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 18 AWG, Yellow TPE Cable, 0.30m (0.99') Lg. | 0In Stock | M12 | M12 | 4 A | 250 V | IP67 | 120068 | Each | 01200680187 120068-0187 884A30K03M003 | |||||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | 2 m (6.562 ft) | 120068 | 884F30A09M1M2 | ||||||||||
0In Stock | M12 | 4 Position | Pigtail | Male | 7 m (22.966 ft) | 120068 | 884F30A09M4M3 | |||||||||||
0In Stock | M12 | Pigtail | 1 m (3.281 ft) | 120068 | 484A30B09M010 | |||||||||||||
Mfr: 1200680202 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (90C), 2.0m Lg., PVC Cable, 2.0m (6.56') Lg. | 0In Stock | M12 | 4 Position | M12 | 3 Position | Male / Female | 2 m (6.562 ft) | 4 A | 250 V | 120068 | 884A31A09M020 | |||||||
Mfr: 1200680237 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 18 AWG, TPE Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 3 Position | Male / Female | 1 m (3.281 ft) | 4 A | 250 V | 18 AWG | 120068 | 884A30A05M010 | ||||||
0In Stock | M12 | 4 Position | Pigtail | Female | 120068 | 774A30C09F005 | ||||||||||||
0In Stock | M12 | 4 Position | Pigtail | Female | 609.6 mm (24 in) | 120068 | 774A30C09F020 | |||||||||||
Mfr: 1200680197 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | M12 | 1 m (3.281 ft) | 120068 | 884A30K05M010 | ||||||||||||
0In Stock | M12 | M12 | Male / Female | 1 m (3.281 ft) | 120068 | 884A31K03M010 | ||||||||||||
0In Stock | M12 | 4 Position | Pigtail | Female | 1 m (3.281 ft) | 120068 | 884D30A05M010 | |||||||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | 304.8 mm (12 in) | 22 AWG | 120068 | 81591-A120 | |||||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | 9 m (29.528 ft) | 120068 | 884F30A09M1M9 | ||||||||||
0In Stock | M12 | 5 Position | Pigtail | Female | 120068 | 775B30K02A090 | ||||||||||||
0In Stock | M12 | M12 | 2 m (6.562 ft) | 120068 | 884A30K05M020 | |||||||||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | 8 m (26.247 ft) | 120068 | 884F30A09M3M5 | ||||||||||
0In Stock | M12 | Pigtail | 300 mm (11.811 in) | 120068 | 484A30A10M003 | |||||||||||||
0In Stock | M12 | M12 | 4 m (13.123 ft) | 120068 | 884A30A09M040 | |||||||||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | 2 m (6.562 ft) | 120068 | 884A31K05M020 |