Sensor Cables / Actuator Cables
69,059 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IP65, IP68, IP69K | Each | ||||||||||||||||
0In Stock | M12 | 4 Position | 4 Position | Male / Female | A Coded | 1.5 m (4.921 ft) | 4 A | 250 V | Yellow | IP65, IP67 | SPEEDCON | Each | SAC-4P-MS/1,5-542/_FSSH_SCO_BK SAC4PMS15542FSSHSCOBK | |||||
0In Stock | M12 | 5 Position | No Connector | Male | A Coded | 10 m (32.808 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | Yellow | IP65, IP67, IP68 | Each | SAC-5P-MS/10,0-542_SCO_BK SAC5PMS100542SCOBK | |||||
0In Stock | M12 | 8 Position | M12 | 8 Position | Male / Female | A Coded | 1.5 m (4.921 ft) | 2 A | 30 V | 24 AWG | Yellow | IP65, IP67, IP68 | Each | SAC-8P-MR/_1,5-542/_FS_SCO_BK SAC8PMR15542FSSCOBK | ||||
0In Stock | M12 | 8 Position | No Connector | Male | A Coded | 10 m (32.808 ft) | 2 A | 30 V | 24 AWG | Yellow | IP65, IP67 | Each | SAC-8P-MS/10,0-542_SH_SCO_BK SAC8PMS100542SHSCOBK | |||||
0In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | A Coded | 500 mm (19.685 in) | 4 A | 48 VAC, 60 VDC | 22 AWG | Gray | IP65, IP67, IP68 | Each | SAC-5P-MS/_0,5-924/FS_SCO SAC5PMS05924FSSCO | ||||
0In Stock | A Coded | IP65, IP67, IP68 | Each | |||||||||||||||
0In Stock | A Coded | IP65, IP67, IP68 | Each | |||||||||||||||
0In Stock | A Coded | IP65, IP67 | Each | |||||||||||||||
0In Stock | M12 | 5 Position | No Connector | Male | A Coded | 500 mm (19.685 in) | 4 A | 60 V | IP67 | Each | ||||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | A Coded | 5 m (16.404 ft) | 4 A | 250 V | Black | Each | SAC-4P-M12MS/5,0-PUR/M12FR SAC4PM12MS50PURM12FR | ||||||
0In Stock | M12 | 8 Position | No Connector | Male | A Coded | 10 m (32.808 ft) | 2 A | 30 V | 24 AWG | Yellow | IP65, IP67, IP68 | Each | SAC-8P-MS/10,0-542_SCO_BK SAC8PMS100542SCOBK | |||||
0In Stock | M8 | 3 Position | No Connector | Female | A Coded | 2 m (6.562 ft) | 4 A | 48 VAC, 60 VDC | 24 AWG | IP65, IP67, IP68 | M8 Sensor | Each | ||||||
Mfr: 1200720402 TTI: 1200720402 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, C-Coded, Single-Ended Cordset, 4 Poles, Female (90C) to Pigtail, 22 AWG, Yellow Shielded PVC Cable, Yellow Overmold, 1.83m (6.0') Lg. | 0In Stock | M12 | Pigtail | 1.83 m (6.004 ft) | 4 A | 250 V | 22 AWG | IP67 | 120072 | Each | 704001D02F060 01200720402 120072-0402 | |||||||
Mfr: TAA755A1611-040 TTI: TAA755A1611-040 TE Connectivity Availability: 0In StockSensor Cables / Actuator Cables M12A5-MS-FS-PVC-4.0M | 0In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | A Coded | 4 m (13.123 ft) | 4 A | 60 V | 22 AWG, 24 AWG | Gray | IP67 | Each | ||||
Mfr: TAA755A5501-002 TTI: TAA755A5501-002 TE Connectivity Availability: 0In StockSensor Cables / Actuator Cables M12A5-MS-FS-PUR-1.0M | 0In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | A Coded | 1 m (3.281 ft) | 4 A | 60 V | 22 AWG, 24 AWG | Violet | IP67 | Each | ||||
Mfr: 33281900225030 TTI: 33281900225030 HARTING Availability: 0In StockSensor Cables / Actuator Cables M8 T1 Hybr. fe. str. PUR bk 3.0m | 0In Stock | M8 | 4 Position | Female | 3 m (9.843 ft) | 4 A, 8 A | 60 V | Black | Each | |||||||||
Mfr: 21355152564060 TTI: 21355152564060 HARTING Availability: 0In StockSensor Cables / Actuator Cables M12 A 5 P 6.0M CBL ASSY | 0In Stock | Each | ||||||||||||||||
Mfr: M12A-08PFFS-SH8CA0 TTI: M12A-08PFFS-SH8CA0 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 1000mm, IP68 / IP69K | 0In Stock | M12 | 8 Position | Pigtail | Female | A Coded | 1 m (3.281 ft) | 2 A | 30 V | 24 AWG | Black | IP68 | Tray | |||||
Mfr: 21343600446100 TTI: 21343600446100 HARTING Availability: 0In StockSensor Cables / Actuator Cables M12 T-cod 4-pol st/- m/- PUR 10m | 0In Stock | M12 | 4 Position | No Connector | Male | T Coded | 10 m (32.808 ft) | 12 A | 63 V | Black | Each | |||||||
Mfr: 21343637446100 TTI: 21343637446100 HARTING Availability: 0In StockSensor Cables / Actuator Cables M12 T-cod 4-pol st/st m/f PUR 10m | 0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | T Coded | 10 m (32.808 ft) | 12 A | 63 V | Black | Each | ||||||
Mfr: 21340304413020 TTI: 21340304413020 HARTING Availability: 0In StockSensor Cables / Actuator Cables M5 A-cod 4-pol st/st m/f PUR 2.0M | 0In Stock | M5 | 4 Position | M5 | 4 Position | Male / Female | A Coded | 2 m (6.562 ft) | Black | Each | ||||||||
Mfr: 21343000543050 TTI: 21343000543050 HARTING Availability: 0In StockSensor Cables / Actuator Cables M12 L-cod 4+FE st/- m/- PUR 0,5m | 0In Stock | M12 | 5 Position | No Connector | Male | L Coded | 5 m (16.404 ft) | 12 A | 63 V | Black | Each | |||||||
Mfr: AD-04BFFM-QL8D02 TTI: AD-04BFFM-QL8D02 Amphenol LTW Availability: 0In StockSensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 5A, 04 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 2000mm, IP68 | 0In Stock | Mini | 4 Position | Pigtail | Female | 2 m (6.562 ft) | 5 A | 300 V | 20 AWG | Black | IP68 | X-lok | Tray | |||||
Mfr: 060-0603-18 TTI: 060-0603-18 Honeywell Availability: 0In StockSensor Cables / Actuator Cables CA301BJ,6AZ,7A,33A:MATNGCONCBL | 0In Stock | Plug | 6 Position | Pigtail | Female | 4.572 m (15 ft) | Gray | Each |