Sensor Cables / Actuator Cables
69,059 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1300150112 TTI: 1300150112 Molex Availability: 20In StockSensor Cables / Actuator Cables Mini-Change C-Size Recept. w/ Leads 1/2" - 14 NPT Threads, Male (Straight) 19 Poles, 2.0m (6.56') Lg. | 20In Stock | Male | 2 m (6.562 ft) | 2 A | 300 V | 22 AWG | IP67 | 130015 | Each | 3R3N36E80M020 01300150112 130015-0112 | ||||||||
Mfr: 1210360178 TTI: 1210360178 Molex Availability: 44In StockSensor Cables / Actuator Cables Brad mPm DIN Form A-18mm to Micro-Change (M12) 5 Pole Cordset, S0 Circuit, Yellow LED, Male (90 ) to Male (Straight), 0.5mm Black PUR Cable, 2.0m (6.56') Lg., 24V | 44In Stock | DIN Valve | M12 | Male / Male | 2 m (6.562 ft) | 1.5 A | 24 V | 22 AWG | IP65 | 121036 | Each | 01210360178 121036-0178 E850A0P12M020 | ||||||
Mfr: 1200660917 TTI: 1200660917 Molex Availability: 5In StockSensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET | 5In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | 13 m (42.651 ft) | 22 AWG | 120066 | Each | 884030K05M130 | |||||||
Mfr: 1300480322 TTI: 1300480322 Molex Availability: 8In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 57.0m (187.01') Lg. | 8In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | D Coded | 57 m (187.008 ft) | 300 V | 24 AWG | Blue (Teal) | 130048 | Each | 130048-0322 01300480322 | ||||
Mfr: 1300480401 TTI: 1300480401 Molex Availability: 3In StockSensor Cables / Actuator Cables MICRO-CHANGE 04P M/MP ST/ST | 3In Stock | Each | ||||||||||||||||
Mfr: 1300102104 TTI: 1300102104 Molex Availability: 4In StockSensor Cables / Actuator Cables MC 3P M/MFE TRIKEY 10M 90/ST 16/3TPE FL | 4In Stock | 16 AWG | 130010 | Each | 130010-2104 01300102104 113132K13M100 | |||||||||||||
Mfr: 1203410956 TTI: 1203410956 Molex Availability: 3In StockSensor Cables / Actuator Cables Micro-Change (M12) CAT6A Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Male (Straight), 26 AWG, Green Teal Shielded TPE Cable, 65.0m (213.26') Lg. | 3In Stock | 120341 | Each | |||||||||||||||
Mfr: 21342900642010 TTI: 21342900642010 HARTING Availability: 10In StockSensor Cables / Actuator Cables Size 15 6-pol st/- f/- PUR 2,5mm 1,0m | 10In Stock | Circular | 6 Position | No Connector | Female | 1 m (3.281 ft) | 10 A, 16 A | 63 VAC, 600 VAC, 63 VDC | Black | Each | ||||||||
Mfr: 1300100499 TTI: 1300100499 Molex Availability: 21In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 38.0m (26.25') Lg. | 21In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | Female / Male | 38 m (124.672 ft) | 13 A | 600 V | 16 AWG | IP67 | 130010 | Each | 01300100499 130010-0499 113030K13M380 | ||||
Mfr: 1300100500 TTI: 1300100500 Molex Availability: 5In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 46.0m (150.88') Lg. | 5In Stock | 3 Position | 3 Position | 46 m (150.919 ft) | 16 AWG | 130010 | Each | |||||||||||
Mfr: 1300101725 TTI: 1300101725 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 50.0m (164.04') Lg. | 2In Stock | 4 Position | 4 Position | 50 m (164.042 ft) | 16 AWG | 130010 | Each | |||||||||||
Mfr: 1300480315 TTI: 1300480315 Molex Availability: 15In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 38.0m (124.67') Lg. | 15In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | D Coded | 38 m (124.672 ft) | 300 V | 24 AWG | Blue (Teal) | 130048 | Each | |||||
1In Stock | M8 | 4 Position | Male | A Coded | 10 m (32.808 ft) | 4 A | 30 V | 24 AWG | Black | IP65, IP67 | Each | |||||||
Mfr: 1300480098 TTI: 1300480098 Molex Availability: 2In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 4.0m (13.12') Lg. | 2In Stock | 4 Position | 4 Position | Male / Male | D Coded | 4 m (13.123 ft) | 130048 | Each | 130048-0098 01300480098 E11A06004M040 | |||||||||
Mfr: 1300250117 TTI: 1300250117 Molex Availability: 3In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18/15 AWG, Gray DeviceNet Thick (Trunk) Cable, 40.0m (131.20') Lg. | 3In Stock | Mini-Change | 5 Position | Mini-Change | 5 Position | Female / Male | 40 m (131.234 ft) | 8 A | 300 V | Gray | 130025 | Each | DN11A-M400 | |||||
Mfr: 1300540048 TTI: 1300540048 Molex Availability: 12In StockSensor Cables / Actuator Cables M12 Data, D-Coded, Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, Female (Straight) to Male RJ-45 (Straight), 24 AWG, Teal TPE Cat5e Cable, PG9 Mtg Thread, 5.0m (16.40') Lg. | 12In Stock | 130054 | Each | ER1PAB3004M050 01300540048 | ||||||||||||||
Mfr: 1300101720 TTI: 1300101720 Molex Availability: 5In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 34.0m (111.55') Lg. | 5In Stock | 3 Position | 3 Position | 34 m (111.549 ft) | 16 AWG | 130010 | Each | |||||||||||
Mfr: 1300480319 TTI: 1300480319 Molex Availability: 13In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 42.0m (137.80') Lg. | 13In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | D Coded | 42 m (137.795 ft) | 300 V | 24 AWG | Blue (Teal) | 130048 | Bulk | 130048-0319 01300480319 | ||||
Mfr: 1300102081 TTI: 1300102081 Molex Availability: 10In StockSensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET | 10In Stock | Mini-Change, Right Angle | 3 Position | Mini-Change | 3 Position | Male / Female | 2 m (6.562 ft) | 16 AWG | 130010 | Each | 130010-2081 01300102081 | |||||||
Mfr: 2210503466 TTI: 221050-3466 Molex Availability: 96In StockSensor Cables / Actuator Cables mPm DIN Valve Conn., Form A - 18mm 2 Pole to 5.0m Black PUR UL Cable Pigtail, Yellow LED, Black Integrated Gasket, 24V | 96In Stock | DIN Valve | Pigtail | 5 m (16.404 ft) | 24 V | 18 AWG | IP67 | 221050 | Each | E452B3A50011S0H | ||||||||
Mfr: 21350200406050 TTI: 21350200406050 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 A-code 4-pin Straight female to open end, 5m, PUR yellow jacket | 10In Stock | M12 | 4 Position | No Connector | Female | A Coded | 5 m (16.404 ft) | Yellow | Each | |||||||||
Mfr: 1200720477 TTI: 120072-0477 Molex Availability: 2In StockSensor Cables / Actuator Cables M12 Sig, C-Coded, Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow Shielded PVC Cable, Yellow Overmold, 6.10m (20.0') Lg. | 2In Stock | M12 | Pigtail | 6.1 m (20.013 ft) | 4 A | 250 V | 22 AWG | IP67 | 120072 | Each | 705000D02F200 1200720477 01200720477 | |||||||
Mfr: T4152113002-001 TTI: T4152113002-001 TE Connectivity / AMP Availability: 10In StockSensor Cables / Actuator Cables M12-2MS-0.5 M12-2FS-PVC | 10In Stock | Plug | 2 Position | Receptacle | 2 Position | Male / Female | A Coded | 500 mm (19.685 in) | 4 A | 250 V | Each | |||||||
Mfr: 1300101719 TTI: 1300101719 Molex Availability: 5In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 27.0m (88.58') Lg. | 5In Stock | 3 Position | 3 Position | 27 m (88.583 ft) | 16 AWG | 130010 | Each | 113030K13M270 | ||||||||||
Mfr: 1300100880 TTI: 1300100880 Molex Availability: 6In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 18.0m (59.05') Lg. | 6In Stock | Mini-Change | 4 Position | Mini-Change | 4 Position | Female / Male | 18 m (59.055 ft) | 10 A | 600 V | 16 AWG | IP67 | 130010 | Each | 01300100880 130010-0880 114030K12M180 |