Sensor Cables / Actuator Cables
69,059 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21350400315050 TTI: 21350400315050 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 A-code 3-pin Angled female to open end, 5m, PVC yellow jacket | 10In Stock | M12 | 3 Position | No Connector | Female | A Coded | 5 m (16.404 ft) | Yellow | Each | |||||||||
Mfr: 21350400416010 TTI: 21350400416010 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 A-code 4-pin Angled female to open end, 1m, PVC yellow jacket | 10In Stock | M12 | 4 Position | No Connector | Female | A Coded | 1 m (3.281 ft) | Yellow | Each | |||||||||
Mfr: 21350400416050 TTI: 21350400416050 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 A-code 4-pin Angled female to open end, 5m, PVC yellow jacket | 10In Stock | M12 | 4 Position | No Connector | Female | A Coded | 5 m (16.404 ft) | Yellow | Each | |||||||||
Mfr: 21375200701100 TTI: 21375200701100 HARTING Availability: 4In StockSensor Cables / Actuator Cables M17 7pole straight female open 10m PUR | 4In Stock | Receptacle | 7 Position | No Connector | Female | 10 m (32.808 ft) | 8 A | 300 V | Black | IP67 | Each | |||||||
Mfr: 21375200703050 TTI: 21375200703050 HARTING Availability: 4In StockSensor Cables / Actuator Cables M17 7pole straight female open 5m PVC | 4In Stock | Receptacle | 7 Position | No Connector | Female | 5 m (16.404 ft) | 8 A | 300 V | Black | IP67 | Each | |||||||
Mfr: 21375200F04050 TTI: 21375200F04050 HARTING Availability: 4In StockSensor Cables / Actuator Cables M17 17pole straight female open 5m PVC | 4In Stock | Receptacle | 17 Position | No Connector | Female | 5 m (16.404 ft) | 3.6 A | 60 V | 20 AWG | Green | IP67 | Each | ||||||
Mfr: 21033991402 TTI: 21033991402 HARTING Availability: 12In StockSensor Cables / Actuator Cables M12 S-code 3+PE pin male to 0.3m 2.5mm2 (AWG14) flying leads rear mount | 12In Stock | M12 | 4 Position | Male | S Coded | 300 mm (11.811 in) | 12 A | 630 V | 14 AWG | IP67 | Each | |||||||
Mfr: 21348000481050 TTI: 21348000481050 HARTING Availability: 6In StockSensor Cables / Actuator Cables M8 4PIN MALE STRT SINGLE END 5.0M PVC | 6In Stock | M8 | 4 Position | No Connector | Male | 5 m (16.404 ft) | Gray | Each | ||||||||||
Mfr: 21349492477010 TTI: 21349492477010 HARTING Availability: 20In StockSensor Cables / Actuator Cables M12 Cable Assembly D-cod an/st m/m 1,0m | 20In Stock | Each | ||||||||||||||||
Mfr: 1300100497 TTI: 1300100497 Molex Availability: 76In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 23.0m (9.84') Lg. | 76In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | Female / Male | 23 m (75.459 ft) | 13 A | 600 V | 16 AWG | IP67 | 130010 | Each | 01300100497 130010-0497 113030K13M230 | ||||
Mfr: 31186-1250 TTI: 31186-1250 BEI Sensors Availability: 2In StockSensor Cables / Actuator Cables CABLE & MATING CONN | 2In Stock | M12 | 10 Position | No Connector | Male | 15.24 m (50 ft) | 24 AWG | M12 | Each | CABLE & MATING CONN. ASSY MS3116F12-10S 40 FT. | ||||||||
Mfr: 1300060096 TTI: 1300060096 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 2 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 3.66m (12.0') Lg. | 1In Stock | Mini-Change | Pigtail | 3.66 m (12.008 ft) | 13 A | 600 V | 16 AWG | IP67 | 130006 | Each | 102000A01F120 01300060096 130006-0096 | |||||||
Mfr: 21035962506 TTI: 21035962506 HARTING Availability: 14In StockSensor Cables / Actuator Cables M12 L CODE 05P FE PANEL FEED | 14In Stock | M12 | 4 Position | No Connector | Female | L Coded | 300 mm (11.811 in) | 16 A | 63 V | 16 AWG | M12 L-Coded | Each | ||||||
Mfr: 1200720171 TTI: 1200720171 Molex Availability: 3In StockSensor Cables / Actuator Cables M12 Sig, C-Coded, Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow Shielded PVC Cable, Yellow Overmold, 1.83m (6.0') Lg. | 3In Stock | M12 | Pigtail | 1.83 m (6.004 ft) | 4 A | 250 V | 22 AWG | IP67 | 120072 | Each | 120072-0171 703000D02F060 01200720171 | |||||||
Mfr: 1300150024 TTI: 1300150024 Molex Availability: 4In StockSensor Cables / Actuator Cables Mini-Change C-Size Recept., 10 Poles, Single Key, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 4In Stock | Female | 305 mm (12.008 in) | 7 A | 600 V | 16 AWG | IP67 | 130015 | Each | 130015-0024 3R1004A20A120 01300150024 | ||||||||
Mfr: 1300130223 TTI: 1300130223 Molex Availability: 11In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 1.0m (3.28') Lg. | 11In Stock | Male | 1 m (3.281 ft) | 13 A | 600 V | 16 AWG | IP67 | 130013 | Each | |||||||||
Mfr: 1200660694 TTI: 1200660694 Molex Availability: 157In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 8.0m (26.25') Lg. | 157In Stock | M12 | 4 Position | M12 | 4 Position | Female / Male | 8 m (26.247 ft) | 4 A | 250 V | 22 AWG | IP67 | 120066 | Each | 120066-0694 01200660694 884030K05M080 | ||||
Mfr: 1200661039 TTI: 1200661039 Molex Availability: 67In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 6.0m (19.68') Lg. | 67In Stock | M12 | 5 Position | M12 | 5 Position | Female / Male | 6 m (19.685 ft) | 4 A | 250 V | 18 AWG | IP67 | 120066 | Each | 885030K03M060 01200661039 120066-1039 | ||||
53In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | A Coded | 5 m (16.404 ft) | 4 A | 60 V | Black | IP65, IP68, IP69K | Superseal | Each | SAC-5P-M12MS/5,0-92X/M12FSSHOD SAC5PM12MS5092XM12FSSHOD | ||||
Mfr: 21348100489010 TTI: 21348100489010 HARTING Availability: 10In StockSensor Cables / Actuator Cables M8 4PIN FEMALE STRT SINGLE END 1.0M PUR | 10In Stock | M8 | 4 Position | Female | A Coded | Each | ||||||||||||
Mfr: 31186-1220 TTI: 31186-1220 BEI Sensors Availability: 3In StockSensor Cables / Actuator Cables CABLE & MATING CONN | 3In Stock | M12 | 10 Position | No Connector | Male | 6.096 m (20 ft) | 24 AWG | M12 | Each | CABLE & MATING CONN. ASSY MS3116F12-10S 20 FT. CABLE & MATING CONN. ASSY MS31 | ||||||||
Mfr: 1300480097 TTI: 1300480097 Molex Availability: 107In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 3.0m (9.84') Lg. | 107In Stock | Plug | 4 Position | Plug | 4 Position | Male / Male | D Coded | 3 m (9.843 ft) | 130048 | Each | E11A06004M030 | |||||||
Mfr: 1300480251 TTI: 1300480251 Molex Availability: 187In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 0.30m (11.81") Lg. | 187In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | D Coded | 300 mm (11.811 in) | 300 V | 24 AWG | Blue (Teal) | 130048 | Each | 130048-0251 01300480251 | ||||
Mfr: 21350102517005 TTI: 21350102517005 HARTING Availability: 20In StockSensor Cables / Actuator Cables M12 A-code 5-pin Straight male to straight female, 0.5m, PVC yellow jacket | 20In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | A Coded | 500 mm (19.685 in) | Yellow | Each | ||||||||
Mfr: 21350400426010 TTI: 21350400426010 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 A-code 4-pin Angled female to open end, 1m, TPE yellow jacket | 10In Stock | M12 | 4 Position | No Connector | Female | A Coded | 1 m (3.281 ft) | Yellow | Each |