EV Charging Cables
720 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AC Charging Cable | 6 A | 240 VAC | Charge Mode 2 | ||||||||||||||||||
Not Available Online | AC Charging Cable | 7.62 m | 30 A | 120 VAC, 240 VAC | Black | Plug | No Connector | 7435-1712 | ||||||||||||||
Not Available Online | AC Charging Cable | 20 A | 240 VAC | |||||||||||||||||||
0In Stock | AC Level 2 | 25 ft | 80 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
Not Available Online | AC Charging Cable | 20 A | 400 VAC | Charging System | ||||||||||||||||||
Not Available Online | AC Charging Cable | 8 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | ||||||||||||||||
0In Stock | AC Level 2 | 25 ft | 50 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | AC Level 2 | 25 ft | 50 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | AC Level 2 | 25 ft | 80 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | AC Level 2 | 25 ft | 80 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | AC Level 2 | 25 ft | 80 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
Not Available Online | AC Charging Cable | 6 m | Black | Plug | No Connector | 7435-3322 | ||||||||||||||||
Not Available Online | AC Charging Cable | 10 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | ||||||||||||||||
Not Available Online | AC Charging Cable | 20 A | 240 VAC | Charging System | ||||||||||||||||||
Not Available Online | AC Charging Cable | 20 ft | 30 A | 300 VAC | Black | Plug | No Connector | 7335-8737 | ||||||||||||||
Not Available Online | AC Charging Cable | 25 ft | 30 A | 300 VAC | Black | Plug | No Connector | 7335-8738 | ||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | ||||||||||||||||||
0In Stock | AC Charging Cable | Type 2 | 7 m | 32 A | 480 VAC | 3 Phase | - 30 C | + 50 C | IP44 | |||||||||||||
0In Stock | AC Charging Cable | 25 ft | 48 A | 1 Phase | ||||||||||||||||||
0In Stock | DC Charging Cable | 5 m | 40 A | 30 VAC, 1 kVDC | Black | IP54 | Plug | CHARX Connect | ||||||||||||||
0In Stock | AC Charging Cable | 10 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | ||||||||||||||||
Not Available Online | AC Charging Cable | 6.1 m | 48 A | 240 VAC | - 30 C | + 50 C | IP44 | J2CE | ||||||||||||||
Not Available Online | DC Charging Cable | 3 m | Black | Plug | No Connector | 7435-6477 | ||||||||||||||||
Not Available Online | AC Charging Cable | 5 m | 32 A | 480 VAC | Black | Plug | No Connector | |||||||||||||||
0In Stock | DC Charging Cable | 250 A |