EV Charging Cables
723 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IP20 | |||||||||||||||||||||
0In Stock | AC Charging Cable | 6 m | 3 Phase | Thermoplastic Elastomer (TPE) | ||||||||||||||||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 700 mm | 250 A | 1 kV | 250 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 33.9 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4016 | ||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||||
0In Stock | DC Charging Cable | Polyurethane (PUR) | IP55 | EV | ||||||||||||||||||
0In Stock | DC Charging Cable | Polyurethane (PUR) | IP55 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Mode 3, Case B | GB/T | 7.5 m | 32 A | 400 VAC | 8 kW | 5 Position | 1 Phase | Thermoplastic Polyurethane (TPU) | Black | - 30 C | + 50 C | IP55 | GB/T | No Connector | ||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | ||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | IP55 | |||||||||||||||||||
0In Stock | DC Charging Cable | 125 A | Thermoplastic Elastomer (TPE) | |||||||||||||||||||
0In Stock | AC Charging Cable | 20 A | 250 VAC | 1 Phase | Polyurethane (PUR) | IP44 | EV-T2M3PC-1AC20A-4,0M2,5EHRD00 EVT2M3PC1AC20A40M25EHRD00 | |||||||||||||||
0In Stock | AC Charging Cable | 25 ft | 1 Phase | |||||||||||||||||||
Not Available Online | AC Charging Cable | 80 A | 240 VAC | J2CE | ||||||||||||||||||
0In Stock | AC Charging Cable | 48 A | 240 VAC | J2CE | ||||||||||||||||||
0In Stock | AC Level 2 | 25 ft | 50 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | DC Charging Cable | 25 ft | 200 A | |||||||||||||||||||
Mfr: 132051-5032 TTI: J2CE4821-15L0A-179 ITT Cannon Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | 48 A | 240 VAC | J2CE | |||||||||||||||||
Not Available Online | AC Charging Cable | 10 A | 240 VAC | - 40 C | + 85 C | Charge Mode 2 | ||||||||||||||||
Not Available Online | AC Charging Cable | 20 ft | 30 A | 300 VAC | Black | Plug | No Connector | 7335-8737 | ||||||||||||||
Not Available Online | AC Charging Cable | 25 ft | 30 A | 300 VAC | Black | Plug | No Connector | 7335-8738 | ||||||||||||||
Not Available Online | AC Charging Cable | 20 A | 240 VAC | Charging System | ||||||||||||||||||
Not Available Online | AC Charging Cable | 14 A | 240 VAC | Charge Mode 2 |