EV Charging Cables
733 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 500 mm | 200 A | 1 kV | 200 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 30 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4015 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 1 m | 300 A | 1 kV | 300 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 35.3 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4014 | ||||
0In Stock | AC Charging Cable | 1 Phase | ||||||||||||||||||||
0In Stock | DC Charging Cable | 5 m | 2.7 kVDC | Orange | Plug | Pigtail | HVA 280 | |||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP55 | ||||||||||||||||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 1 m | 300 A | 1 kV | 300 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 35.3 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4030 | ||||
0In Stock | AC Charging Cable | 18 ft | 1 Phase | |||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP55 | EV | |||||||||||||||||
0In Stock | DC Charging Cable | Polyurethane (PUR) | IP55 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | IP55 | |||||||||||||||||||
0In Stock | AC Charging Cable | 5 m | 32 A | 1 Phase | Thermoplastic Elastomer (TPE) | IP55 | ||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | |||||||||||||||||||
0In Stock | DC Charging Cable | IP44 | ||||||||||||||||||||
0In Stock | DC Charging Cable | 200 A | Polyurethane (PUR) | IP44 | ||||||||||||||||||
0In Stock | AC Charging Cable | 20 A | 480 VAC | 3 Phase | Thermoplastic Elastomer (TPE) | Black | IP44 | EV-T2M3PC-3AC20A-4,0M2,5EHBK00 EVT2M3PC3AC20A40M25EHBK00 | ||||||||||||||
0In Stock | AC Charging Cable | 32 A | 250 VAC | 1 Phase | Thermoplastic Elastomer (TPE) | Black | IP44 | EV-T2M3PC-1AC32A-4,0M6,0ESBK00 EVT2M3PC1AC32A40M60ESBK00 | ||||||||||||||
0In Stock | AC Charging Cable | 20 A | 480 VAC | 3 Phase | Polyurethane (PUR) | IP44 | EV-T2M3PC-3AC20A-4,0M2,5ESBK00 EVT2M3PC3AC20A40M25ESBK00 | |||||||||||||||
0In Stock | AC Charging Cable | 20 A | 250 VAC | 1 Phase | Thermoplastic Elastomer (TPE) | Black | IP44 | EV-T2M3PC-1AC20A-4,0M2,5ESBK00 EVT2M3PC1AC20A40M25ESBK00 | ||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||||
Mfr: AC-CP710250 TTI: Not Assigned Amphenol Technical Products Availability: 0In StockEV Charging Cables | 0In Stock | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 13.5 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||||
Mfr: AU10176671-BCAGDLF TTI: Not Assigned Amphenol FCI Availability: Not Available OnlineEV Charging Cables Type 6 Charging Inlet, FLRY-B, 100A-GEN-without NTC, 0.2m | Not Available Online | Charging Inlet | 0.2 m | 100 A | 120 V | 7 Position | - 20 C | + 90 C | IP56 | Type 6 | No Connector | |||||||||||
0In Stock | AC Charging Cable | 3 m | 20 A | 3 Phase |