EV - EV Charging Cables
114 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 7.6 m | 32 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 6.1 m | 48 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 7.6 m | 80 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | |||||||||||||||||
Not Available Online | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
Not Available Online | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
Not Available Online | DC Charging Cable | 5 m | 125 A | 600 VDC | Thermoplastic Elastomer (TPE) | Black | EV | EV-T1L2CC-DC125A-5 0M1ASBK01 | ||||||||||||||
Not Available Online | DC Charging Cable | 4 m | 2 A, 125 A | 30 VAC, 1 kVDC | Thermoplastic Elastomer (TPE) | Black | IP44 | EV | ||||||||||||||
Not Available Online | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | IP55 | EV | |||||||||||||||||
Not Available Online | DC Charging Cable | Polyurethane (PUR) | IP55 | EV | ||||||||||||||||||
Not Available Online | DC Charging Cable | Thermoplastic Elastomer (TPE) | EV | |||||||||||||||||||
Not Available Online | AC Charging Cable | 30 A | 250 VAC | Thermoplastic Elastomer (TPE) | Black | IP44 | EV | EV-T1G2K-1AC30A-5 0M10ASBK01 | ||||||||||||||
Not Available Online | DC Charging Cable | Polyurethane (PUR) | IP55 | EV | ||||||||||||||||||
Not Available Online | DC Charging Cable | 3.5 m | 125 A | 750 VDC | Polyurethane (PUR) | IP55 | EV |