EV Charging Cables
723 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||
0In Stock | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 13.6 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | ||||||||||||||||||
0In Stock | AC Charging Cable | 5 m | 32 A | 1 Phase | Thermoplastic Elastomer (TPE) | ||||||||||||||||
0In Stock | AC Charging Cable | 25 ft | 1 Phase | Thermoplastic Elastomer (TPE) | |||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | |||||||||||||||||||
0In Stock | DC Charging Cable | 500 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 3 m | 2.7 kVDC | Plug | HVA 280 | ||||||||||||||||
0In Stock | DC Charging Cable | 5 m | 2.7 kVDC | Plug | HVA 280 | ||||||||||||||||
0In Stock | DC Charging Cable | 3 m | 2.7 kVDC | Plug | HVA 280 | ||||||||||||||||
0In Stock | DC Charging Cable | Thermoplastic Polyurethane (TPU) | |||||||||||||||||||
0In Stock | DC Charging Cable | ||||||||||||||||||||
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||
0In Stock | DC Charging Cable | Mode 4 | CCS Type 1 | 19 ft | 125 A | 1 kV | 125 kW | 3 Position | Thermoplastic Elastomer (TPE) | 22 mm | Black | - 30 C | + 50 C | IP44 | IEC 62196-3 | Pigtail | |||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 32 A | 240 VAC | IP67 | Type 1 | No Connector | EV | |||||||||||
Mfr: ERT1VC4025W0 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 25 ft | 40 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
Mfr: ERT1VC8020N0 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 20 ft | 80 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
Mfr: ERT1VC2020N1 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 20 ft | 20 A | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 |