Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3-1827253-6 TTI: 3-1827253-6 TE Connectivity Availability: 4,650In Stock5,280 On Order Expected 16-Jul-27 Board to Board & Mezzanine Connectors 220 POS PLUG SINGLE | 4,650In Stock5,280 On Order Expected 16-Jul-27 | Headers | 220 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 1827253 | Tray | ||||||
Mfr: 2-5767004-2 TTI: 2-5767004-2 TE Connectivity / AMP Availability: 13,566In StockBoard to Board & Mezzanine Connectors 38P RECEPTACLE | 13,566In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | 10 Gbps | Mictor | Tube | |||||
Mfr: 3-6318491-6 TTI: 3-6318491-6 TE Connectivity Availability: 8,910In StockBoard to Board & Mezzanine Connectors 220 POS PLUG SINGLE | 8,910In Stock | Headers | 220 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 8 mm | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 6318491 | Tray | |||||
11,886In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | |||||||
Mfr: ASP-134488-01 TTI: ASP-134488-01 Samtec Availability: 215In StockBoard to Board & Mezzanine Connectors VITA 57.1 FMC | 215In Stock | Connectors | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder Balls | Straight | 10 mm | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | ASP | Ammo Pack | |||||||||
Mfr: MA84512102LF TTI: 84512-102LF Amphenol TCS Availability: 2,250In Stock500 On Order Expected 15-Feb-27 Board to Board & Mezzanine Connectors 100POS PLUG 30 GOLD | 2,250In Stock500 On Order Expected 15-Feb-27 | Headers | 100 Position | 1.27 mm (0.05 in) | 10 Row | Solder | 4 mm | 450 mA | 200 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Meg-Array | Reel | MA84512102LF | |||||
0In Stock3,435 On Order Expected Limited Supply | Headers | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||||||
Mfr: 3-1827233-6 TTI: 3-1827233-6 TE Connectivity Availability: 1,710In StockBoard to Board & Mezzanine Connectors 44O POS PLUG BRIDGED | 1,710In Stock | Headers | 440 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 5 mm | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 1827233 | Tray | |||||
Mfr: 0714362464 TTI: 71436-2464 Molex Availability: 18,240In Stock19,760 On Order Expected 11-Mar-27 Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Plug, SMT, Dual Row, Vert. Stacking, 64 Pos., 8.35mm Unmated Ht., w/ PCB Locator Pegs, w/ Robotic Placement Metal Cap, 0.76 m Gold (Au) Selective Pltg, Embossed | 18,240In Stock19,760 On Order Expected 11-Mar-27 | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | 0714362464 | ||||
Mfr: 3-5353652-6 TTI: 3-5353652-6 TE Connectivity Availability: 5,004In Stock5,040 On Order Expected 04-Aug-27 Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED | 5,004In Stock5,040 On Order Expected 04-Aug-27 | Headers | 440 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5353652 | Tray | ||||||
Mfr: 0714390164 TTI: 71439-0164 Molex Availability: 4,438In StockLimited Supply Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Tube, 0.76 m Gold (Au), 64 Pos. | 4,438In StockLimited Supply | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Tube | 0714390164 | ||||||
Mfr: M55302/31-04 TTI: 530341-1 TE Connectivity / AMP Availability: 2,428In Stock25,000 On Order Expected Board to Board & Mezzanine Connectors BOX EST KEY PASSIVE | 2,428In Stock25,000 On Order Expected | Accessories | 3 Row | Mini-Box | Bulk | |||||||||||||||||
Mfr: 5-104071-8 TTI: 5-104071-8 TE Connectivity Availability: 2,736In Stock2,736 On Order Expected 11-Aug-27 Board to Board & Mezzanine Connectors 6 POS HDR VERT SINGLE ROW | 2,736In Stock2,736 On Order Expected 11-Aug-27 | Headers | 6 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 5-104069-6 TTI: 5-104069-6 TE Connectivity Availability: 1,254In StockBoard to Board & Mezzanine Connectors 40 POS HDR R/A DUAL ROW | 1,254In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 5-104074-1 TTI: 5-104074-1 TE Connectivity Availability: 7,587In StockBoard to Board & Mezzanine Connectors 10 POS HDR R/A SINGLE ROW | 7,587In Stock | Headers | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 5-147278-4 TTI: 5-147278-4 TE Connectivity Availability: 3,600In StockBoard to Board & Mezzanine Connectors HDR PIN 1X05C R/A SMT | 3,600In Stock | Headers | 5 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Right Angle | 3 A | 600 V | - 65 C | + 105 C | Gold | Brass | Thermoplastic (TP) | AMPMODU MTE | Reel | ||||||
Mfr: 6-104071-0 TTI: 6-104071-0 TE Connectivity Availability: 6,656In StockBoard to Board & Mezzanine Connectors 8 POS HDR VERT SINGLE ROW | 6,656In Stock | Headers | 8 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 5-104071-1 TTI: 5-104071-1 TE Connectivity Availability: 2,520In StockBoard to Board & Mezzanine Connectors 10 POS HDR VERT SINGLE ROW | 2,520In Stock | Headers | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: M55302/31-04 TTI: M55302/31-04 TE Connectivity / Raychem Availability: 2,428In Stock25,000 On Order Expected Board to Board & Mezzanine Connectors BOX EST KEY PASS | 2,428In Stock25,000 On Order Expected | Accessories | 2 Row | Bulk | 530341-1 | |||||||||||||||||
Mfr: 5-104071-7 TTI: 5-104071-7 TE Connectivity Availability: 7,084In StockBoard to Board & Mezzanine Connectors 4 POS HDR VERT SINGLE ROW | 7,084In Stock | Headers | 4 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: SS4-10-3.50-L-D-K-TR TTI: SS4-10-3.50-L-D-K-TR Samtec Availability: 23,575In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM | 23,575In Stock | Sockets | 20 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4.5 mm, 5 mm, 6 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | |||
Mfr: 0714362164 TTI: 71436-2164 Molex Availability: 4,270In StockBoard to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Plug, SMT, Dual Row, Vert. Stacking, 64 Pos., 8.35mm Unmated Ht., w/ PCB Locator Pegs, w/out Robotic Placement Metal Cap, 0.76 m Gold (Au) Selective Pltg, Tube | 4,270In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Tube | 0714362164 | ||||
Mfr: 5-104068-4 TTI: 5-104068-4 TE Connectivity Availability: 688In StockBoard to Board & Mezzanine Connectors 40 POS HDR VERT DUAL ROW | 688In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 61083-101400LF TTI: 61083-101400LF Amphenol FCI Availability: 250In StockBoard to Board & Mezzanine Connectors BERGSTAK 2X50 HDR | 250In Stock | Plugs | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Tube | |||||
Mfr: 0714390464 TTI: 71439-0464 Molex Availability: 550In StockLimited Supply Board to Board & Mezzanine Connectors 1mm Mezz (IEEE 1386) Recept., SMT, Dual Row, Vert. Stacking, Embossed Tape on Reel, 0.76 m Gold (Au), 64 Pos. Pick and Place Cap | 550In StockLimited Supply | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Reel | 0714390464 |