TEMS - Board to Board & Mezzanine Connectors
163 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 250In StockBoard to Board & Mezzanine Connectors 0.80MM TIGER EYE MICRO TERM | 250In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
TTI: TEMS1300207.0HDAKTR Samtec Availability: 250In StockBoard to Board & Mezzanine Connectors 0.80MM TIGER EYE MICRO TERM | 250In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 90 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 90 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 70 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 70 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 70 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | TEMS | Bulk | ||||||||||||||||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
TTI: Not Assigned Samtec Availability: Not Available OnlineBoard to Board & Mezzanine Connectors | Not Available Online | Headers | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel |