SS5 - Board to Board & Mezzanine Connectors
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS5-80-3.50-L-D-K-TR TTI: SS5-80-3.50-L-D-K-TR Samtec Availability: 2,550In StockBoard to Board & Mezzanine Connectors 0.50MM MICRO BLADE & BEAM SCKT | 2,550In Stock | Sockets | 160 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4.5 mm, 5 mm, 6 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||
Mfr: SS5-80-3.00-L-D-K-TR TTI: SS5-80-3.00-L-D-K-TR Samtec Availability: 1,900In Stock50 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors | 1,900In Stock50 Factory Stock Can Ship 10 Days | Sockets | 160 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||
Mfr: SS5-80-3.50-L-D-K-TR TTI: SS5803.50LDKTR Samtec Availability: 2,550In StockBoard to Board & Mezzanine Connectors 0.50MM MICRO BLADE & BEAM SCKT | 2,550In Stock | SS5 | Reel | ||||||||||||||||||
Mfr: SS5-80-3.00-L-D-K-TR TTI: SS5803.00LDKTR Samtec Availability: 1,900In StockBoard to Board & Mezzanine Connectors | 1,900In Stock | SS5 | Reel | ||||||||||||||||||
Mfr: SS5-15-3.50-L-D-K-TR TTI: SS5-15-3.50-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4.5 mm, 5 mm, 6 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||
Mfr: SS5-15-3.00-L-D-K-TR TTI: SS5-15-3.00-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||
Mfr: SS5-20-3.50-L-D-K-TR TTI: SS5-20-3.50-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4.5 mm, 5 mm, 6 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||
Mfr: SS5-50-3.00-L-D-K-TR TTI: SS5-50-3.00-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||
Mfr: SS5-60-3.50-L-D-K-TR TTI: SS5-60-3.50-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4 mm | 1.6 A | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | |||
Mfr: SS5-40-3.50-L-D-K-TR TTI: SS5-40-3.50-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4 mm | 1.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SS5 | Reel | |||||
Mfr: SS5-30-3.50-L-D-K-TR TTI: SS5-30-3.50-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4.5 mm, 5 mm, 6 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||
Mfr: SS5-40-3.00-L-D-K-TR TTI: SS5-40-3.00-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||
Mfr: SS5-20-3.00-L-D-K-TR TTI: SS5-20-3.00-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||
Mfr: SS5-30-3.00-L-D-K-TR TTI: SS5-30-3.00-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||
Mfr: SS5-10-3.00-L-D-K-TR TTI: SS5-10-3.00-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||
Mfr: SS5-50-3.50-L-D-K-TR TTI: Not Assigned Samtec Availability: Not Available OnlineBoard to Board & Mezzanine Connectors | Not Available Online | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4 mm | 1.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SS5 | Reel | |||||
0In Stock | Sockets | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4.5 mm, 5 mm, 6 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | |||
Mfr: SS5-60-3.00-L-D-K-TR TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4 mm | 1.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SS5 | Reel | |||||
Mfr: SS5-80-3.50-L-D-K-FR TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 160 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 A | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||||
Mfr: SS5-30-3.50-L-D-K-FR TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Vertical | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||||
Mfr: SS5-70-3.50-L-D-K-FR TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 140 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 A | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||||
Mfr: SS5-10-3.50-L-D-K-FR TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 A | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||||
Mfr: SS5-50-3.50-L-D-K-FR TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 A | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||||
Mfr: SS5-30-3.00-L-D-K-FR TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 A | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | ||||
Mfr: SS5-15-3.50-L-D-K-FR TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 A | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel |
- 1
- 2