SIB - Board to Board & Mezzanine Connectors
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIB-102-02-F-S-LC TTI: SIB-102-02-F-S-LC Samtec Availability: 46,310In StockBoard to Board & Mezzanine Connectors 2.54MM ONE-PIECE INTERFACE | 46,310In Stock | Connectors | 2 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-102-02-F-S-LC TTI: SIB10202FSLC Samtec Availability: 46,310In StockBoard to Board & Mezzanine Connectors 2.54MM ONE-PIECE INTERFACE | 46,310In Stock | SIB | Tube | ||||||||||||||||||
Mfr: SIB-104-02-F-S TTI: SIB-104-02-F-S Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 4 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-110-02-F-S-LC TTI: SIB-110-02-F-S-LC Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 10 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-106-02-F-S TTI: SIB-106-02-F-S Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM ONE-PIECE INTERFACE | 0In Stock | Connectors | 6 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-104-02-F-S-LC TTI: SIB-104-02-F-S-LC Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 4 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-105-02-F-S-LC TTI: SIB-105-02-F-S-LC Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 5 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-116-02-F-S-LC TTI: SIB-116-02-F-S-LC Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 16 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-107-02-F-S-LC TTI: SIB-107-02-F-S-LC Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 7 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-105-02-F-S TTI: SIB-105-02-F-S Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 5 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-106-02-F-S-LC TTI: SIB-106-02-F-S-LC Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 6 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-103-02-F-S-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 3 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-121-02-F-S-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 21 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 2.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | ||||||
Mfr: SIB-123-02-F-S TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 23 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 2.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | ||||||
Mfr: SIB-127-02-F-S-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 27 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 2.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | ||||||
Mfr: SIB-129-02-F-S-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 29 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 2.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | ||||||
Mfr: SIB-130-02-F-S-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 130 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 2.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | ||||||
Mfr: SIB-112-02-F-S-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 12 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-127-02-F-S TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 27 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 2.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | ||||||
Mfr: SIB-120-02-F-S-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 20 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Vertical | 2.6 A | 280 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | |||||
Mfr: SIB-109-02-F-S TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 9 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 2.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | ||||||
Mfr: SIB-109-02-F-S-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 9 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 2.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | ||||||
Mfr: SIB-111-02-F-S TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 11 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 2.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | ||||||
Mfr: SIB-114-02-F-S TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 14 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 2.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube | ||||||
Mfr: SIB-122-02-F-S-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 22 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 2.6 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SIB | Tube |