SEAM - Board to Board & Mezzanine Connectors
1,542 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors | 225In Stock | Headers | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY TERM | 225In Stock | Headers | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 200In StockBoard to Board & Mezzanine Connectors 2.54MM SEARAY HS HD ARRAY TERM | 200In Stock | Headers | 160 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 8.5 mm, 9.5 mm, 10 mm, 11 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors | 225In Stock | Headers | 320 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors | 225In Stock | Headers | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 600In StockBoard to Board & Mezzanine Connectors | 600In Stock | Headers | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 8 mm, 9 mm, 9.5 mm, 10.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 75In StockBoard to Board & Mezzanine Connectors | 75In Stock | Headers | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 16 mm, 17 mm, 17.5 mm, 18.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 1,125In StockBoard to Board & Mezzanine Connectors | 1,125In Stock | Headers | 120 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 675In StockBoard to Board & Mezzanine Connectors | 675In Stock | Headers | 160 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 450In StockBoard to Board & Mezzanine Connectors | 450In Stock | Headers | 240 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 100In StockBoard to Board & Mezzanine Connectors | 100In Stock | Headers | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 16 mm, 17 mm, 17.5 mm, 18.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors | 375In Stock | Headers | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
TTI: SEAM2003.5S082AKTR Samtec Availability: 200In StockBoard to Board & Mezzanine Connectors 2.54MM SEARAY HS HD ARRAY TERM | 200In Stock | SEAM | Reel | ||||||||||||||||||
225In Stock | Headers | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
TTI: SEAM5002.0L102AKTR Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY TERM | 225In Stock | Headers | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
100In Stock | Headers | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 16 mm, 17 mm, 17.5 mm, 18.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
450In Stock | Headers | 240 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
375In Stock | Headers | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
225In Stock | Headers | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
600In Stock | Headers | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 8 mm, 9 mm, 9.5 mm, 10.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
225In Stock | SEAM | Reel | |||||||||||||||||||
75In Stock | Headers | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 16 mm, 17 mm, 17.5 mm, 18.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
1,125In Stock | Headers | 120 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
675In Stock | SEAM | Reel | |||||||||||||||||||
Samtec Availability: 0In Stock1,425 On Order Expected 17-Dec-26 Board to Board & Mezzanine Connectors 1.27MM SEARAY HS HD TERM ARRAY | 0In Stock1,425 On Order Expected 17-Dec-26 | Headers | 40 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel |