SEAF - Board to Board & Mezzanine Connectors
1,108 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 750In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS 56GB REC | 750In Stock | Sockets | 160 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 4,500In Stock17,500 On Order Expected 29-Mar-27 Board to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SKT | 4,500In Stock17,500 On Order Expected 29-Mar-27 | Headers | 240 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | ||||
Samtec Availability: 200In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SCKT | 200In Stock | Sockets | 160 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 8.5 mm, 9.5 mm, 10 mm, 13 mm, 13.5 mm, 15.5 mm, 17.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors | 375In Stock | Headers | 300 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | ||||
Samtec Availability: 200In StockBoard to Board & Mezzanine Connectors | 200In Stock | Sockets | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 8.5 mm, 9.5 mm, 10 mm, 13 mm, 13.5 mm, 15.5 mm, 17.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 175In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SKT | 175In Stock | SEAF | Reel | ||||||||||||||||||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors | 375In Stock | Sockets | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 1,500In StockBoard to Board & Mezzanine Connectors | 1,500In Stock | Sockets | 120 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors | 375In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
TTI: SEAF2005.0S081AKTR Samtec Availability: 750In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS 56GB REC | 750In Stock | SEAF | Reel | ||||||||||||||||||
TTI: SEAF2006.5S082AKTR Samtec Availability: 200In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SCKT | 200In Stock | SEAF | Reel | ||||||||||||||||||
TTI: SEAF3005.0S081AKTR Samtec Availability: 4,500In Stock17,500 On Order Expected 29-Mar-27 Board to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SKT | 4,500In Stock17,500 On Order Expected 29-Mar-27 | SEAF | Reel | ||||||||||||||||||
200In Stock | SEAF | Reel | |||||||||||||||||||
375In Stock | Sockets | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
375In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
375In Stock | Headers | 300 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | |||||
1,500In Stock | Sockets | 120 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
TTI: SEAF3007.5S081AKTR Samtec Availability: 175In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SKT | 175In Stock | SEAF | Reel | ||||||||||||||||||
Samtec Availability: 0In Stock375 On Order Expected 23-Nov-26 Board to Board & Mezzanine Connectors 1.27MM SEARAY HS ARRAY REC | 0In Stock375 On Order Expected 23-Nov-26 | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
TTI: SEAF2005.0S041AKTR Samtec Availability: 0In Stock375 On Order Expected 23-Nov-26 Board to Board & Mezzanine Connectors 1.27MM SEARAY HS ARRAY REC | 0In Stock375 On Order Expected 23-Nov-26 | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS ARRAY REC | 0In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY REC | 0In Stock | Sockets | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Right Angle | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SCKT | 0In Stock | Sockets | 40 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 8 mm, 9 mm, 9.5 mm, 12.5 mm, 13 mm, 15 mm, 17 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SCKT | 0In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS ARRAY REC | 0In Stock | Connectors | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel |