Mil-HD2 - Board to Board & Mezzanine Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHD24J800M1 TTI: MHD24J800M1 Amphenol Aerospace Availability: 82In StockBoard to Board & Mezzanine Connectors MHD2 VITA 91 | 82In Stock | Connectors | 64 Position | 8 Row | Press Fit | Straight | 1 A | 56 Gbps | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mil-HD2 | Each | MHD24J8000M1 | ||||||
Mfr: MHD24P800M1 TTI: MHD24P800M1 Amphenol Aerospace Availability: 240In StockBoard to Board & Mezzanine Connectors MHD2 VITA 91 | 240In Stock | Connectors | 64 Position | 8 Row | Press Fit | Straight | 1 A | 56 Gbps | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mil-HD2 | Each |