MicroStac - Board to Board & Mezzanine Connectors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800In Stock | MicroStac | Reel | 484438 | |||||||||||||||||||
800In Stock | MicroStac | Reel | ||||||||||||||||||||
0In Stock | Connectors | 54 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 1.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | 354000 | ||||||
0In Stock | Connectors | 9 Position | 0.8 mm (0.031 in) | 1 Row | Solder | Vertical | 3 mm | 2.7 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | 224920 | ||||||
0In Stock | Connectors | 12 Position | 0.8 mm (0.031 in) | 1 Row | Solder | Vertical | 5 mm | 2.7 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | 254168 | ||||||
0In Stock | Connectors | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 1.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | 114713 | ||||||
0In Stock | MicroStac | Reel | 354863 | |||||||||||||||||||
0In Stock | MicroStac | Reel | 284257 | |||||||||||||||||||
0In Stock | Connectors | 6 Position | 0.8 mm (0.031 in) | 1 Row | Solder | Vertical | 5 mm | 2.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | 114711 | ||||||
0In Stock | Connectors | 12 Position | 0.8 mm (0.031 in) | 1 Row | Solder | Vertical | 5 mm | 2.2 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | 114712 | ||||||
0In Stock | Connectors | 54 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 1.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | |||||||
0In Stock | Connectors | 12 Position | 0.8 mm (0.031 in) | 1 Row | Solder | Vertical | 5 mm | 2.7 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | |||||||
0In Stock | Connectors | 12 Position | 0.8 mm (0.031 in) | 1 Row | Solder | Vertical | 5 mm | 2.2 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | |||||||
0In Stock | MicroStac | Reel | ||||||||||||||||||||
0In Stock | MicroStac | Reel | ||||||||||||||||||||
0In Stock | Connectors | 9 Position | 0.8 mm (0.031 in) | 1 Row | Solder | Vertical | 3 mm | 2.7 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | |||||||
0In Stock | Connectors | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 1.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel | |||||||
0In Stock | Connectors | 6 Position | 0.8 mm (0.031 in) | 1 Row | Solder | Vertical | 5 mm | 2.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | MicroStac | Reel |