MicroSpeed - Board to Board & Mezzanine Connectors
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 6 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214547 | ||||
50In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | - 55 C | + 125 C | Gold | Liquid Crystal Polymer (LCP) | MicroSpeed | Each | 354178 | ||||||||
420In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 1 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214916 | ||||
240In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 224515 | ||||
240In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 354180 | ||||
220In Stock | Connectors | 1 mm (0.039 in) | Solder | Vertical | 10 mm | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Each | 354281 | |||||||||||
500In Stock | Connectors | 5 Position | 1 mm (0.039 in) | 1 Row | Solder | Right Angle | 6.6 A | Gold | MicroSpeed | Each | 364707 | |||||||||||
75In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | MicroSpeed | Each | 354184 | |||||||||||||
220In Stock | Connectors | 5 Position | 1 mm (0.039 in) | Solder | Vertical | 9 mm | 6.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | 214551 | |||||||
50In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm | - 55 C | + 125 C | Gold | Liquid Crystal Polymer (LCP) | MicroSpeed | Each | 354181 | ||||||||
Mfr: 10147073-2600RLF TTI: 10147073-2600RLF Amphenol FCI Availability: 620In StockBoard to Board & Mezzanine Connectors MINITEK | 620In Stock | Connectors | 26 Position | 1 mm (0.039 in) | 2 Row | Solder | Right Angle | 1 A | 500 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | ||||
400In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | 284332 | |||||||||
260In Stock | Connectors | 1 mm (0.039 in) | Solder | Vertical | 8 mm | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Each | 354266 | |||||||||||
400In Stock | Connectors | 1 mm (0.039 in) | Solder | Vertical | 1 mm | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Each | 354275 | |||||||||||
400In Stock | Headers | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Straight | 1 A | - 55 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | MicroSpeed | Each | 374732 | |||||||
400In Stock | Connectors | 1 mm (0.039 in) | Solder | Vertical | 6 mm | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Each | 354264 | |||||||||||
170In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 9 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Each | 224560 | |||||||
240In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | |||||
420In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 1 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | |||||
420In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 6 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | |||||
220In Stock | Connectors | 5 Position | 1 mm (0.039 in) | Solder | Vertical | 9 mm | 6.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | ||||||||
240In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | |||||
400In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | ||||||||||
0In Stock | Headers | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 10 mm | 6.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | 214552 | ||||||
0In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 224516 |