MEZALOK - Board to Board & Mezzanine Connectors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
460In Stock3,665 On Order Expected Limited Supply | Headers | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||||
0In Stock900 On Order Expected 23-Feb-27 Limited Supply | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 10 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||||
0In Stock200 On Order Expected | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 18 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||||
0In Stock350 On Order Expected 21-Jul-27 | Receptacles | 114 Position | Solder | 12 mm | MEZALOK | Reel | |||||||||||||||
0In Stock1,380 On Order Expected | Headers | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||||
0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 12 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||||
0In Stock | Headers | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||||
0In Stock | MEZALOK | Reel | |||||||||||||||||||
0In Stock | Plugs | 60 Position | Solder | MEZALOK | Reel | ||||||||||||||||
Not Available Online | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Vertical | 10 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||||
Mfr: 1-2102061-0 TTI: 1-2102061-0 TE Connectivity / Raychem Availability: 0In StockBoard to Board & Mezzanine Connectors 114P Rcpt Lead-Free 18MM 1.27 Gold | 0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 18 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||
0In Stock | MEZALOK | Reel | |||||||||||||||||||
Mfr: 1-2102061-3 TTI: 1-2102061-3 TE Connectivity / Raychem Availability: 0In StockBoard to Board & Mezzanine Connectors 114P 15mm Mezalok Socket 50Au | 0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 15 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||
0In Stock | MEZALOK | Reel | |||||||||||||||||||
0In Stock | MEZALOK | Reel | |||||||||||||||||||
Mfr: 1-2102061-6 TTI: 1-2102061-6 TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 114P 15mm Mezalok Socket 30Au | 0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Vertical | 15 mm | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||||||
0In Stock | MEZALOK | Reel | |||||||||||||||||||
Mfr: 1-2102061-1 TTI: 1-2102061-1 TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 18MM .76 Gold | 0In Stock | MEZALOK | Reel | ||||||||||||||||||
Mfr: 1-2102061-5 TTI: 1-2102061-5 TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 114P 15mm Mezalok Socket 30Au | 0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Vertical | 15 mm | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||||||
Mfr: 1-2102061-4 TTI: 1-2102061-4 TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 114P 15mm Mezalok Socket 50Au | 0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Vertical | 15 mm | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||||||
Mfr: 2102060-1 TTI: 2102060-1. TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 114P Plug Tin-Lead 1.27 Gold | 0In Stock | Headers | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | MEZALOK | Ammo Pack | |||||
Mfr: 2102061-1 TTI: 2102061-1. TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 10MM 1.27 Gold | 0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 10 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Ammo Pack | ||||
Not Available Online | Receptacles | 60 Position | Solder | 12 mm | MEZALOK | Reel | |||||||||||||||
Not Available Online | MEZALOK | Reel | |||||||||||||||||||
Not Available Online | Receptacles | 60 Position | Solder | 10 mm | MEZALOK | Reel |
- 1
- 2