LSS - Board to Board & Mezzanine Connectors
325 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 350In StockBoard to Board & Mezzanine Connectors 0.635MM RAZOR BEAM HS SOCKET | 350In Stock | Connectors | 40 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
TTI: LSS12002FDVAKTR Samtec Availability: 350In StockBoard to Board & Mezzanine Connectors 0.635MM RAZOR BEAM HS SOCKET | 350In Stock | LSS | Reel | ||||||||||||||||||
Mfr: LSS-110-02-F-DV-A TTI: LSS-110-02-F-DV-A Samtec Availability: 0In Stock1,008 On Order Expected 25-Nov-26 Board to Board & Mezzanine Connectors 0.635MM HS SMT HERM CONN | 0In Stock1,008 On Order Expected 25-Nov-26 | Connectors | 20 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Tray | ||
Mfr: LSS-110-02-F-DV-A TTI: LSS11002FDVA Samtec Availability: 0In Stock1,008 On Order Expected 25-Nov-26 Board to Board & Mezzanine Connectors 0.635MM HS SMT HERM CONN | 0In Stock1,008 On Order Expected 25-Nov-26 | Connectors | 20 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Straight | 1.7 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gb/s | LSS | Tray | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.635MM RAZOR BEAM HS SOCKET | 0In Stock | Connectors | 80 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Straight | 1.7 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gb/s | LSS | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.635MM RAZOR BEAM TERM STRIP | 0In Stock | Connectors | 20 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Mfr: LSS-130-02-L-DV-A TTI: LSS-130-02-L-DV-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Tray | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 40 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Mfr: LSS-110-01-L-DV-A-TR TTI: LSS-110-01-L-DV-A-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 20 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Straight | 9 mm | 1.7 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSS | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 20 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 40 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 40 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 100 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Mfr: LSS-110-01-F-DV-A-TR TTI: LSS-110-01-F-DV-A-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 20 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 20 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Straight | 1.7 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gb/s | LSS | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 80 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 100 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 20 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 100 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Straight | 9 mm | 1.7 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSS | Reel | |||||
Mfr: LSS-120-01-F-DV-A TTI: LSS-120-01-F-DV-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 40 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Tray | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 10 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Straight | 9 mm | 1.7 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSS | Reel | |||||
Samtec Board to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Reel | ||
Mfr: LSS-140-01-L-DV-A TTI: LSS-140-01-L-DV-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 80 Position | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 9 mm | 1.7 A | 300 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | LSS | Tray |