FloatCombo - Board to Board & Mezzanine Connectors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B04P3J1B1AA1A01110 TTI: B04P3J1B1AA1A01110 Amphenol Aorora Availability: 600In StockBoard to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG Height 19.13mm Vert Plug 100 Pos w/ MYLAR | 600In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 30 mm | 500 mA, 5 A | 50 V, 200 V | 16 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||
Mfr: B04R3J1B1AA1A01110 TTI: B04R3J1B1AA1A01110 Amphenol Aorora Availability: 800In StockBoard to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG Height 14.9mm Vert Socket 100 Pos w/ MYLAR | 800In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 30 mm | 500 mA, 5 A | 50 V, 200 V | 16 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||
Mfr: B07P3K1B1AA1A01110 TTI: B07P3K1B1AA1A01110 Amphenol Aorora Availability: 1,000In StockBoard to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG Height 14.13mm Vert Plug 100 Pos w/ MYLAR | 1,000In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 25 mm | 500 mA, 5 A | 50 V, 200 V | 16 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||
Mfr: B04R3J1B1AA1601110 TTI: B04R3J1B1AA1601110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | FloatCombo | Reel | |||||||||||||||||
Mfr: B3291B7L111220E100 TTI: B3291B7L111220E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOATING BTB | 0In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 5 A | 50 V, 200 V | 16 Gb/s | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | |||
Mfr: B04P3J1B1AA1601110 TTI: B04P3J1B1AA1601110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 19.13 mm | 5 A | 50 VAC, 50 VDC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | |||
Mfr: B3261B7L111220E100 TTI: B3261B7L111220E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOATING BTB | 0In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 15 mm | 5 A | 50 V, 200 V | 16 Gb/s | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||
Mfr: B06P3G1B1AA1601110 TTI: B06P3G1B1AA1601110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | FloatCombo | Reel | |||||||||||||||||
Mfr: B04P3J1B1AA1B01110 TTI: B04P3J1B1AA1B01110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Floating Connector, P=0.50mm, H=19.13mm, Vertical, Plug, 120P | 0In Stock | FloatCombo | Reel | |||||||||||||||||
Mfr: B3241B7L111220E100 TTI: B3241B7L111220E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOATING BTB | 0In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 8 mm | 5 A | 50 V, 200 V | 16 Gb/s | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||
Mfr: B3261B7L111260E100 TTI: B3261B7L111260E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 13.4 mm | 5 A | 50 VAC, 50 VDC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | |||
Mfr: B06P3G1B1AA1A01110 TTI: B06P3G1B1AA1A01110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG Height 9.13mm Vert Plug 100 Pos w/ MYLAR | 0In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 20 mm | 500 mA, 5 A | 50 V, 200 V | 16 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||
Mfr: B3441B7L1112A0E100 TTI: B3441B7L1112A0E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG Height 11.4mm Vert Plug 100 Pos w/ MYLAR | 0In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 13 mm | 500 mA, 5 A | 50 V, 200 V | 16 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||
Mfr: B13P3N1B1AA1A01110 TTI: B13P3N1B1AA1A01110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG height 10.13mm Vert Plug 100 Pos w/ MYLAR | 0In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 21 mm | 500 mA, 5 A | 50 V, 200 V | 16 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||
Mfr: B3261B7L1112A0E100 TTI: B3261B7L1112A0E100 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG Height 13.4mm Vert Plug 100 Pos w/ MYLAR | 0In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 112 mm | 500 mA, 5 A | 50 V, 200 V | 16 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | ||
Mfr: B06P3G1B1AA1201110 TTI: B06P3G1B1AA1201110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | FloatCombo | Reel | |||||||||||||||||
Mfr: B04R3J1B1AA1201110 TTI: B04R3J1B1AA1201110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | FloatCombo | Reel | |||||||||||||||||
Mfr: B04R3J1B1AA1B01110 TTI: B04R3J1B1AA1B01110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Floating BTB Connector, P=0.50mm, H=14.9mm, Vertical, Socket, 120P | 0In Stock | FloatCombo | Reel | |||||||||||||||||
Mfr: B06P3G1B1AA1B01110 TTI: B06P3G1B1AA1B01110 Amphenol Aorora Availability: 0In StockBoard to Board & Mezzanine Connectors Floating BTB Connector, P=0.50mm, H=9.13mm, Vertical, Plug, 120P | 0In Stock | Connectors | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 9.13 mm | 5 A | 50 VAC, 50 VDC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | FloatCombo | Reel | |||
Mfr: B07P3K1B1AA1B01110 TTI: B07P3K1B1AA1B01100 Amphenol Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | FloatCombo | Reel | |||||||||||||||||
TTI: B3241B7L1112A0E100 Amphenol Availability: 0In StockBoard to Board & Mezzanine Connectors FLOAT COMBO .5MM | 0In Stock | FloatCombo | Reel |