FS5 - Board to Board & Mezzanine Connectors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 350In StockBoard to Board & Mezzanine Connectors | 350In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.8 A | 180 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | |||||
Samtec Availability: 275In StockBoard to Board & Mezzanine Connectors 0.50MM HS FLOATING CONTACT | 275In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | 180 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | |||||
350In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | 180 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | ||||||
TTI: FS53004.0LDVTHKTR Samtec Availability: 275In StockBoard to Board & Mezzanine Connectors 0.50MM HS FLOATING CONTACT | 275In Stock | FS5 | Reel | ||||||||||||||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | 180 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | 180 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | ||||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | ||||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | ||||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | ||||||
0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | 180 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | ||||||
0In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | 180 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel |