FQ - Board to Board & Mezzanine Connectors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Headers | 80 | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 13.6 mm | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 20 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | |||||||
0In Stock | Headers | 10 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | |||||||
0In Stock | Headers | 10 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | |||||||
0In Stock | Headers | 80 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | |||||||
0In Stock | Headers | 10 | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 6.2 mm | 1 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 30 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | |||||||
0In Stock | Headers | 20 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | |||||||
0In Stock | Headers | 20 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 13.6 mm | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 30 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | |||||||
0In Stock | Headers | 30 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 13.6 mm | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 50 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | |||||||
0In Stock | Headers | 10 | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 6.2 mm | 1 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 6.2 mm | 1 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 50 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 13.6 mm | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 80 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 13.6 mm | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 20 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | |||||||
0In Stock | Headers | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 6.2 mm | 1 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 10 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 13.6 mm | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 30 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 13.6 mm | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 50 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 13.6 mm | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 50 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | |||||||
0In Stock | Sockets | 10 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 13.6 mm | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | ||||||
0In Stock | Headers | 80 | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | ||||||||
Not Available Online | Headers | 50 | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 6.2 mm | 1 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel |
- 1
- 2