ERF5 - Board to Board & Mezzanine Connectors
185 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 1,200In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS RUGGED REC | 1,200In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
Image Not Available Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS RUGGED REC | 550In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Image Not Available Samtec Availability: 400In StockBoard to Board & Mezzanine Connectors | 400In Stock | Sockets | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 9 mm, 11 mm, 12 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Image Not Available Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors | 550In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Image Not Available Samtec Availability: 1,150In StockBoard to Board & Mezzanine Connectors | 1,150In Stock | Sockets | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 800In StockBoard to Board & Mezzanine Connectors | 800In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
TTI: ERF503001LDRATR Samtec Availability: 1,200In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS RUGGED REC | 1,200In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
TTI: ERF505005.0LDVKTR Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS RUGGED REC | 550In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
400In Stock | Sockets | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 9 mm, 11 mm, 12 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
550In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
1,150In Stock | Sockets | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
800In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Image Not Available Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 9 mm, 11 mm, 12 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Image Not Available Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Image Not Available Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE RUGGED TERM | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 9 mm, 11 mm, 12 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
Image Not Available Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Image Not Available Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 140 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Image Not Available Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 150 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Image Not Available Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 150 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Image Not Available Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 9 mm, 11 mm, 12 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Image Not Available Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS TERMINAL | 0In Stock | Sockets | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
Image Not Available Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel |