505473 - Board to Board & Mezzanine Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5054731010 TTI: 505473-1010 Molex Availability: 30,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., Battery Series, 0.6mm Mated Ht., 2mm Mated Width, 10 Pos., 10.0A | 30,000In Stock | Receptacles | 10 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.6 mm | 500 mA, 5 A | 50 V | - 40 C | + 85 C | Gold | Liquid Crystal Polymer (LCP) | 505473 | Reel | |||||
Mfr: 5054731010 TTI: 5054731010 Molex Availability: 30,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., Battery Series, 0.6mm Mated Ht., 2mm Mated Width, 10 Pos., 10.0A | 30,000In Stock | Receptacles | 10 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.6 mm | 500 mA, 5 A | 50 V | - 40 C | + 85 C | Gold | Liquid Crystal Polymer (LCP) | 505473 | Reel | |||||
Mfr: 5054730810 TTI: 505473-0810 Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., Battery Series, 0.6mm Mated Ht., 2mm Mated Width, 8 Pos., 10.0A | Not Available Online | Receptacles | 8 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.6 mm | 500 mA, 5 A | 50 V | - 40 C | + 85 C | Gold | Liquid Crystal Polymer (LCP) | 505473 | Reel | |||||
Mfr: 5054730810 TTI: 5054730810 Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., Battery Series, 0.6mm Mated Ht., 2mm Mated Width, 8 Pos., 10.0A | Not Available Online | Receptacles | 8 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.6 mm | 500 mA, 5 A | 50 V | - 40 C | + 85 C | Gold | Liquid Crystal Polymer (LCP) | 505473 | Reel |